Part Details for DSC2311KI1-R0083 by Microchip Technology Inc
Overview of DSC2311KI1-R0083 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC2311KI1-R0083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC2311KI1-R0083-ND
|
DigiKey | IC CLOCK GENERATOR 6SMD Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
NAC | MEMS Two-Output, Clock Generator, -40C-85C, 50ppm, Package: 6 VDFN 2.0x2.5mm TUBE - Action Code: CTM,NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC2311KI1-R0083
DSC2311KI1-R0083 CAD Models
DSC2311KI1-R0083 Part Data Attributes
|
DSC2311KI1-R0083
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC2311KI1-R0083
Microchip Technology Inc
Clock Generator, 170MHz, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-6 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-XDSO-N6 | |
Length | 2.5 mm | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 170 MHz | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.08,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.825 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |
Alternate Parts for DSC2311KI1-R0083
This table gives cross-reference parts and alternative options found for DSC2311KI1-R0083. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC2311KI1-R0083, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC2311KI2-R0060T | Clock Generator, 170MHz, CMOS | Microchip Technology Inc | DSC2311KI1-R0083 vs DSC2311KI2-R0060T |
DSC400-4244Q0071KE1 | Clock Generator, 460MHz, CMOS | Microchip Technology Inc | DSC2311KI1-R0083 vs DSC400-4244Q0071KE1 |
DSC400-4444Q0023KI1T | Processor Specific Clock Generator, 170MHz, CMOS | Microchip Technology Inc | DSC2311KI1-R0083 vs DSC400-4444Q0023KI1T |
DSC2311KI2-R0061 | Clock Generator, 170MHz, CMOS | Microchip Technology Inc | DSC2311KI1-R0083 vs DSC2311KI2-R0061 |
DSC2010FI1-A0023 | Clock Generator, 11.2896MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2311KI1-R0083 vs DSC2010FI1-A0023 |
DSC400-4244Q0069KE1 | Clock Generator, 460MHz, CMOS | Microchip Technology Inc | DSC2311KI1-R0083 vs DSC400-4244Q0069KE1 |
DSC400-4244Q0069KE1T | Clock Generator, 460MHz, CMOS | Microchip Technology Inc | DSC2311KI1-R0083 vs DSC400-4244Q0069KE1T |
DSC2311KI2-R0008T | Clock Generator, 170MHz, CMOS | Microchip Technology Inc | DSC2311KI1-R0083 vs DSC2311KI2-R0008T |
DSC2010FI1-A0023T | Clock Generator, 11.2896MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2311KI1-R0083 vs DSC2010FI1-A0023T |
DSC2311KI2-R0061T | Clock Generator, 170MHz, CMOS | Microchip Technology Inc | DSC2311KI1-R0083 vs DSC2311KI2-R0061T |