DSC400-0101Q0114KI2
Microchip Technology Inc
Description: Clock Generator, 460MHz, CMOS

Overview of DSC400-0101Q0114KI2 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSC400-0101Q0114KI2 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
NAC 12LVCMOSx1,12.288LVCMOSx1, -40C-85C, 25ppm, Package: 20 VQFN 5.0x3.2x0.9mm T/R - Action Code: CTM,NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for DSC400-0101Q0114KI2 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSC400-0101Q0114KI2 by Microchip Technology Inc

DSC400-0101Q0114KI2
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
QFN-20
Reach Compliance Code
compliant
Additional Feature
REPLACED EXTERNAL CLOCK/CRYSTAL AS MEMS INTERNAL CLOCK
JESD-30 Code
R-XQCC-N20
Length
5 mm
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
460 MHz
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC20,.12X.2,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level
AEC-Q100
Seated Height-Max
0.9 mm
Supply Current-Max
44 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
3.2 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, MEMS
Want to compare parts?
  1. DSC400-0101Q0114KI2
    Microchip Technology Inc
    Clock Generator, 460MHz, CMOS
    VS

Alternate Parts for DSC400-0101Q0114KI2

This table gives cross-reference parts and alternative options found for DSC400-0101Q0114KI2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC400-0101Q0114KI2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSC400-0101Q0114KE2T Clock Generator, 460MHz, CMOS Microchip Technology Inc DSC400-0101Q0114KI2 vs DSC400-0101Q0114KE2T
Part Number Description Manufacturer Compare
DSC400-0303Q0086KE1 Clock Generator, 460MHz, CMOS Microchip Technology Inc DSC400-0101Q0114KI2 vs DSC400-0303Q0086KE1
DSC400-0244Q0009KI1T Processor Specific Clock Generator, 170MHz, CMOS Microchip Technology Inc DSC400-0101Q0114KI2 vs DSC400-0244Q0009KI1T
DSC400-0323Q0009KE2 Clock Generator, 460MHz, CMOS Microchip Technology Inc DSC400-0101Q0114KI2 vs DSC400-0323Q0009KE2
DSC400-0111Q0155KE2T Processor Specific Clock Generator, 170MHz, CMOS Microchip Technology Inc DSC400-0101Q0114KI2 vs DSC400-0111Q0155KE2T
DSC400-0244Q0009KI2T Processor Specific Clock Generator, 170MHz, CMOS Microchip Technology Inc DSC400-0101Q0114KI2 vs DSC400-0244Q0009KI2T
DSC400-0202Q0109KE2 Clock Generator, 460MHz, CMOS Microchip Technology Inc DSC400-0101Q0114KI2 vs DSC400-0202Q0109KE2
DSC400-0202Q0106KE2T Clock Generator, 460MHz, CMOS Microchip Technology Inc DSC400-0101Q0114KI2 vs DSC400-0202Q0106KE2T
DSC400-0223Q0127KE2T Processor Specific Clock Generator, 170MHz, CMOS Microchip Technology Inc DSC400-0101Q0114KI2 vs DSC400-0223Q0127KE2T
DSC400-0333Q0154KI2 Processor Specific Clock Generator, 125MHz, CMOS Microchip Technology Inc DSC400-0101Q0114KI2 vs DSC400-0333Q0154KI2
DSC400-0103Q0102KI1 Clock Generator, 460MHz, CMOS Microchip Technology Inc DSC400-0101Q0114KI2 vs DSC400-0103Q0102KI1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC400-0101Q0114KI2 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC400-0101Q0114KI2 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSC400-0101Q0114KI2 would you like to use for your alert(s)?
  • Please alert me when DSC400-0101Q0114KI2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC400-0101Q0114KI2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC400-0101Q0114KI2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC400-0101Q0114KI2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC400-0101Q0114KI2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC400-0101Q0114KI2 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: