Part Details for DSC557-0333FI0T by Microchip Technology Inc
Results Overview of DSC557-0333FI0T by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC557-0333FI0T Information
DSC557-0333FI0T by Microchip Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSC557-0333FI0T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DSC557-0333FI0T
|
Microchip Technology Inc | MEMS PCIe Clock Generator, -40C-85C, 100ppm, VQFN, Projected EOL: 2045-08-30 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel | In Stock: 0 and Alternates Available |
|
$2.4500 / $3.4100 | Buy Now |
|
|
NAC | MEMS PCIe Clock Generator, -40C-85C, 100ppm, Package: 14 VQFN 2.5x3.2x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
DISTI #
DSC557-0333FI0T
|
Avnet Silica | Clock Generator 23 MHz to 460 MHz 2 Outputs 225 V to 36 V 14 Pins VQFNEP (Alt: DSC557-0333FI0T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: DSC557-0333FI0T by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DSC557-0333FI0T
DSC557-0333FI0T Part Data Attributes
|
|
DSC557-0333FI0T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC557-0333FI0T
Microchip Technology Inc
MEMS PCIe Clock Generator, -40C-85C, 100ppm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc14,.1x.12,20 | |
| Pin Count | 14 | |
| Manufacturer Package Code | VQFN-14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Additional Feature | Eliminated The Ext Quartz Crystal And Used Mems Clock Generators As Ext Clock | |
| JESD-30 Code | R-XQCC-N14 | |
| JESD-609 Code | e4 | |
| Length | 3.2 Mm | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Clock Frequency-Max | 460 Mhz | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC14,.1X.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 0.9 Mm | |
| Supply Current-Max | 23 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.25 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 2.5 Mm | |
| uPs/uCs/Peripheral ICs Type | Clock Generator, Mems |
Alternate Parts for DSC557-0333FI0T
This table gives cross-reference parts and alternative options found for DSC557-0333FI0T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC557-0333FI0T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DSC557-0333FE0T | Microchip Technology Inc | Check for Price | MEMS PCIe Clock Generator, -20C-70C, 100ppm | DSC557-0333FI0T vs DSC557-0333FE0T |
| DSC557-0333FL0T | Microchip Technology Inc | Check for Price | MEMS PCIe Clock Generator, -40C-105C, 100ppm | DSC557-0333FI0T vs DSC557-0333FL0T |
| DSC557-0333FI0 | Microchip Technology Inc | Check for Price | MEMS PCIe Clock Generator, -40C-85C, 100ppm | DSC557-0333FI0T vs DSC557-0333FI0 |
| DSC557-0333FL0 | Microchip Technology Inc | Check for Price | MEMS PCIe Clock Generator, -40C-105C, 100ppm | DSC557-0333FI0T vs DSC557-0333FL0 |
DSC557-0333FI0T Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the device's layout guide, which includes guidelines for thermal vias, copper pours, and component placement to ensure optimal thermal performance.
-
The DSC557-0333FI0T has a built-in overcurrent protection feature that can be enabled through the device's configuration registers. Additionally, external overcurrent protection circuits can be implemented using sense resistors and comparators to detect overcurrent conditions.
-
The DSC557-0333FI0T has an operating temperature range of -40°C to +125°C, but it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance and reliability.
-
To troubleshoot I2C interface issues, check the I2C bus voltage levels, clock frequency, and signal integrity. Use an oscilloscope to verify the I2C signals and ensure that the device is properly addressed and configured. Consult the device's datasheet and application notes for more information.
-
The recommended power-up sequence for the DSC557-0333FI0T is to apply the power supply voltage (VDD) before the input voltage (VIN). This ensures that the device's internal regulators and bias circuits are properly initialized.