Part Details for DSC557-0333SL1-T by Abracon Corporation
Overview of DSC557-0333SL1-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DSC557-0333SL1-T
DSC557-0333SL1-T CAD Models
DSC557-0333SL1-T Part Data Attributes
|
DSC557-0333SL1-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
DSC557-0333SL1-T
Abracon Corporation
Processor Specific Clock Generator, 460MHz, CMOS, PDSO16, TSSOP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ELIMINATED THE EXT QUARTZ CRYSTAL AND USED MEMS CLOCK GENERATORS AS EXT CLOCK | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 460 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |
Alternate Parts for DSC557-0333SL1-T
This table gives cross-reference parts and alternative options found for DSC557-0333SL1-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC557-0333SL1-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC557-0333SE1T | PROC SPECIFIC CLOCK GENERATOR | Microchip Technology Inc | DSC557-0333SL1-T vs DSC557-0333SE1T |
DSC557-0333SE1-T | Processor Specific Clock Generator, 460MHz, CMOS, PDSO16, TSSOP-16 | Abracon Corporation | DSC557-0333SL1-T vs DSC557-0333SE1-T |
DSC557-0333SI1T | PROC SPECIFIC CLOCK GENERATOR | Microchip Technology Inc | DSC557-0333SL1-T vs DSC557-0333SI1T |
DSC557-0333SI1-T | Processor Specific Clock Generator, 460MHz, CMOS, PDSO16, TSSOP-16 | Abracon Corporation | DSC557-0333SL1-T vs DSC557-0333SI1-T |