Part Details for DSC557-0334FI1-T by Micrel Inc
Overview of DSC557-0334FI1-T by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSC557-0334FI1-T
DSC557-0334FI1-T CAD Models
DSC557-0334FI1-T Part Data Attributes
|
DSC557-0334FI1-T
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
DSC557-0334FI1-T
Micrel Inc
PROC SPECIFIC CLOCK GENERATOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICREL INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |