Part Details for DSC6001CI1A-003.6864T by Microchip Technology Inc
Results Overview of DSC6001CI1A-003.6864T by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC6001CI1A-003.6864T Information
DSC6001CI1A-003.6864T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC6001CI1A-003.6864T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DSC6001CI1A-003.6864T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 3.6864MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, VDFN, Projected EOL: 2028-02-20 - Contact for Pricing COO: Thailand ECCN: EAR99 RoHS: Compliant Container: Reel | In Stock: 0 and Alternates Available |
|
RFQ | |
|
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-85C, 50ppm, 3.2x2.5mm - Package: 4 VDFN 3.2x2.5x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 0 |
|
RFQ |
US Tariff Estimator: DSC6001CI1A-003.6864T by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DSC6001CI1A-003.6864T
DSC6001CI1A-003.6864T Part Data Attributes
|
|
DSC6001CI1A-003.6864T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6001CI1A-003.6864T
Microchip Technology Inc
MEMS OSC, LVCMOS, 3.6864MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | CDFN, COL, 4 PIN | |
| Pin Count | 4 | |
| Manufacturer Package Code | VDFN-4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Microchip | |
| Additional Feature | AEC-Q100; ENABLE/DISABLE FUNCTION; TR | |
| Fall Time-Max | 2 ns | |
| Frequency Adjustment-Mechanical | NO | |
| Frequency Stability | 50% | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 3.6864 MHz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | CMOS | |
| Output Load | 10 pF | |
| Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
| Rise Time-Max | 2 ns | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 1.71 V | |
| Surface Mount | YES | |
| Symmetry-Max | 55/45 % |
Alternate Parts for DSC6001CI1A-003.6864T
This table gives cross-reference parts and alternative options found for DSC6001CI1A-003.6864T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6001CI1A-003.6864T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DSC6001CI1A-003.6864 | Microchip Technology Inc | Check for Price | MEMS OSC, LVCMOS, 3.6864MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm | DSC6001CI1A-003.6864T vs DSC6001CI1A-003.6864 |
| DSC6011JI1B-003.6864T | Microchip Technology Inc | Check for Price | MEMS OSC, LVCMOS, 3.6864MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm | DSC6001CI1A-003.6864T vs DSC6011JI1B-003.6864T |