Part Details for DSC6001HI2A-032.0000 by Microchip Technology Inc
Results Overview of DSC6001HI2A-032.0000 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC6001HI2A-032.0000 Information
DSC6001HI2A-032.0000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
| CS-USBAB00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-003 Molded USB 2.0 Cable - Type A-B 3m | |
| CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
US Tariff Estimator: DSC6001HI2A-032.0000 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DSC6001HI2A-032.0000
DSC6001HI2A-032.0000 Part Data Attributes
|
|
DSC6001HI2A-032.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6001HI2A-032.0000
Microchip Technology Inc
MEMS OSC, LVCMOS, 32MHz, 25PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | VFLGA, 4 PIN | |
| Pin Count | 4 | |
| Manufacturer Package Code | VFLGA-4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Microchip | |
| Additional Feature | AEC-Q100; ENABLE/DISABLE FUNCTION; BAG | |
| Fall Time-Max | 2 ns | |
| Frequency Adjustment-Mechanical | NO | |
| Frequency Stability | 25% | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 32 MHz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | CMOS | |
| Output Load | 10 pF | |
| Physical Dimension | 1.6mm x 1.2mm x 0.89mm | |
| Rise Time-Max | 2 ns | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 1.71 V | |
| Surface Mount | YES | |
| Symmetry-Max | 55/45 % |
Alternate Parts for DSC6001HI2A-032.0000
This table gives cross-reference parts and alternative options found for DSC6001HI2A-032.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6001HI2A-032.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DSC6001HI2B-032.0000T | Microchip Technology Inc | Check for Price | MEMS OSC, LVCMOS, 32MHz, 25PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm | DSC6001HI2A-032.0000 vs DSC6001HI2B-032.0000T |
| DSC6001HI2A-032.0000T | Microchip Technology Inc | Check for Price | MEMS OSC, LVCMOS, 32MHz, 25PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm | DSC6001HI2A-032.0000 vs DSC6001HI2A-032.0000T |