Part Details for DSC6102JL1B-088.0000T by Microchip Technology Inc
Results Overview of DSC6102JL1B-088.0000T by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC6102JL1B-088.0000T Information
DSC6102JL1B-088.0000T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10018783-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
| 10069690-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
| 10069690-00000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for DSC6102JL1B-088.0000T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DSC6102JL1B-088.0000T
|
Avnet Americas | MEMS OSC, LVCMOS, 88MHz, 50PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm - Tape and Reel (Alt: DSC6102JL1B-088.0000T) COO: Thailand RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5375 / $0.6143 | Buy Now |
|
DISTI #
DSC6102JL1B-088.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 88MHz, 50PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm, VLGA, Projected EOL: 2044-01-15 COO: Thailand ECCN: EAR99 RoHS: Compliant Container: Reel |
In Stock: 0 and Alternates Available Incoming: 3750 expected 11/28/2025 Additional: 8000 expected 1/1/2026 |
|
$0.4800 / $0.6700 | Buy Now |
|
|
NAC | MEMS OSC, LVCMOS, 88MHz, 50PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm. Package: 4 VLGA 2.5x2.0x0.89mm T/R - MEMS Oscillator & Clocks Product Line RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5400 / $0.6600 | Buy Now |
Part Details for DSC6102JL1B-088.0000T
DSC6102JL1B-088.0000T CAD Models
DSC6102JL1B-088.0000T Part Data Attributes
|
|
DSC6102JL1B-088.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6102JL1B-088.0000T
Microchip Technology Inc
MEMS OSC, LVCMOS, 88MHz, 50PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | VLGA, 4 PIN | |
| Pin Count | 4 | |
| Manufacturer Package Code | VLGA-4 | |
| Reach Compliance Code | Compliant | |
| Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
| Fall Time-Max | 1.5 ns | |
| Frequency Adjustment-Mechanical | NO | |
| Frequency Stability | 50% | |
| JESD-609 Code | e4 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 88 MHz | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | CMOS | |
| Output Load | 15 pF | |
| Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
| Rise Time-Max | 1.5 ns | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 1.71 V | |
| Surface Mount | YES | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for DSC6102JL1B-088.0000T
This table gives cross-reference parts and alternative options found for DSC6102JL1B-088.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6102JL1B-088.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DSC6102JL1B-088.0000 | Microchip Technology Inc | Check for Price | MEMS OSC, LVCMOS, 88MHz, 50PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm | DSC6102JL1B-088.0000T vs DSC6102JL1B-088.0000 |