Part Details for DSEI2X61-12B by IXYS Corporation
Overview of DSEI2X61-12B by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for DSEI2X61-12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9945
|
Newark | Pwr Diode Disc-Fred Sot-227B (Minibloc)/ Tube Rohs Compliant: Yes |Ixys Semiconductor DSEI2X61-12B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2800 / $22.9800 | Buy Now |
DISTI #
58M5214
|
Newark | Diode, Fast, 104A, Sot-227B, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:52A, Forward Voltage Max:2.15V, Diode Module Configuration:Dual Isolated, Diode Case Style:Sot-227B, No. Of Pins:4Pins, Diode Mounting:Panel Rohs Compliant: Yes |Ixys Semiconductor DSEI2X61-12B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4700 / $38.7600 | Buy Now |
DISTI #
DSEI2X61-12B-ND
|
DigiKey | DIODE MOD GP 1.2KV 52A SOT227B Min Qty: 1 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$26.3692 / $33.9300 | Buy Now |
DISTI #
747-DSEI2X61-12B
|
Mouser Electronics | Rectifiers 120 Amps 1200V RoHS: Compliant | 6 |
|
$30.1500 / $34.6100 | Buy Now |
|
Future Electronics | DSEI Series 1200 Vrrm 52 A 2.5 Vf Fast Recovery Epitaxial Diode - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 50Tube |
|
$22.2700 / $23.3800 | Buy Now |
|
Future Electronics | DSEI Series 1200 Vrrm 52 A 2.5 Vf Fast Recovery Epitaxial Diode - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$22.2700 / $22.8200 | Buy Now |
DISTI #
DSEI2X61-12B
|
TTI | Rectifiers 120 Amps 1200V Min Qty: 10 Package Multiple: 10 Container: Tube |
Americas - 150 In Stock |
|
$23.3600 / $24.3000 | Buy Now |
DISTI #
DSEI2X61-12B
|
TME | Module: diode, double independent, 1.2kV, If: 52Ax2, SOT227B, screw Min Qty: 1 | 0 |
|
$29.5600 / $37.3500 | RFQ |
|
Ameya Holding Limited | Min Qty: 10 | 270 |
|
$37.8652 / $40.2435 | Buy Now |
|
Chips Pulse Industry Limited | 2 Independent 1.2kV 52A 2.5V 60A 2.2mA 1.2kV 40ns -40℃ (Tvj) 150℃ (Tvj) SOT-227B Diodes - Fast Recovery Rectifiers RoHS Purchase Online, Ship Immediately | 32 |
|
$11.0060 / $13.3748 | Buy Now |
Part Details for DSEI2X61-12B
DSEI2X61-12B CAD Models
DSEI2X61-12B Part Data Attributes
|
DSEI2X61-12B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSEI2X61-12B
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 52A, 1200V V(RRM), Silicon, MINIBLOC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE, FREE WHEELING DIODE, SNUBBER DIODE | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.15 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 450 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 52 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 180 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.04 µs | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for DSEI2X61-12B
This table gives cross-reference parts and alternative options found for DSEI2X61-12B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSEI2X61-12B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSEI2X61-12B | Rectifier Diode, 1 Phase, 2 Element, 52A, 1200V V(RRM), Silicon, MINIBLOC-4 | Littelfuse Inc | DSEI2X61-12B vs DSEI2X61-12B |