DSP161625-FL
LSI Corporation
Description: Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 40MHz, CMOS, PQFP100

Overview of DSP161625-FL by LSI Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DSP161625-FL by LSI Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSP161625-FL by LSI Corporation

DSP161625-FL
LSI Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AT & T MICROELECTRONICS
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
EMULATION HARDWARE; DUAL PORT RAM; 8-BIT PIO/HOST INTERFACE; MULTIPROCESSOR SUPPORT
Address Bus Width
16
Barrel Shifter
YES
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
40 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
3
Number of Serial I/Os
2
Number of Terminals
100
Number of Timers
1
On Chip Data RAM Width
16
On Chip Program ROM Width
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BQFP
Package Equivalence Code
SPQFP100,.9SQ
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (words)
1024
ROM Programmability
MROM
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
Want to compare parts?
  1. DSP161625-FL
    LSI Corporation
    Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 40MHz, CMOS, PQFP100
    VS

Alternate Parts for DSP161625-FL

This table gives cross-reference parts and alternative options found for DSP161625-FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP161625-FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS320C240PQS 16-BIT, 40MHz, OTHER DSP, PQFP132, PLASTIC, QFP-132 Texas Instruments DSP161625-FL vs TMS320C240PQS
DSP161625-FC Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 40MHz, CMOS, PQFP100 LSI Corporation DSP161625-FL vs DSP161625-FC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSP161625-FL by LSI Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSP161625-FL by LSI Corporation

Select Manufacturer
Which Manufacturer of DSP161625-FL would you like to use for your alert(s)?
  • Please alert me when DSP161625-FL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSP161625-FL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSP161625-FL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSP161625-FL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSP161625-FL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSP161625-FL by LSI Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: