Part Details for DSP1A-DC9V by Panasonic Electronic Components
Overview of DSP1A-DC9V by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP1A-DC9V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3103
|
Newark | Power Relay, Spst-No, 9Vdc, 8A, Pc Board, Contact Configuration:Spst-No, Coil Voltage:9Vdc, Contact Current:8A, Product Range:Dsp Series, Relay Mounting:Through Hole, Coil Type:Dc Monostable, Contact Voltage Vac:250Vac Rohs Compliant: Yes |Panasonic DSP1A-DC9V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 / $5.3300 | Buy Now |
DISTI #
255-2746-ND
|
DigiKey | RELAY GEN PURPOSE SPST 8A 9V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
958 In Stock |
|
$3.1381 / $4.7100 | Buy Now |
DISTI #
DSP1A-DC9V
|
Avnet Americas | Relay Power SPST-NO 250VAC 9VDCPC Pins Through Hole Carton/Case (Alt: DSP1A-DC9V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$3.1232 / $4.5942 | Buy Now |
DISTI #
769-DSP1A-DC9V
|
Mouser Electronics | General Purpose Relays 8A 9VDC SPST-NO SEALED PCB RoHS: Compliant | 8 |
|
$3.8200 / $4.1700 | Buy Now |
DISTI #
74613603
|
RS | Energy Managment RelayDSP Relay | Panasonic Electronic Components DSP1A-DC9V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3400 | RFQ |
|
Future Electronics | DSP Series 8 A SPST 9 VDC Through Hole Miniature Single Side Stable Power Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Box | 0Box |
|
$3.8900 / $4.5000 | Buy Now |
|
Onlinecomponents.com | Power Relay 9VDC 5DC/8AAC SPST-NO(20.2x11x10.5)mm THT RoHS: Compliant |
42 In Stock |
|
$4.2000 / $8.7300 | Buy Now |
|
Master Electronics | Power Relay 9VDC 5DC/8AAC SPST-NO(20.2x11x10.5)mm THT RoHS: Compliant |
42 In Stock |
|
$4.2000 / $8.7300 | Buy Now |
DISTI #
DSP1A-DC9V
|
Relay Specialties | Power Relay, 9 VDC, PC Board8 A (AC), 5 A (DC), 1A SPST-NOSingle side stable, Sealed Min Qty: 1 | 43 |
|
$3.1600 | Buy Now |
Part Details for DSP1A-DC9V
DSP1A-DC9V CAD Models
DSP1A-DC9V Part Data Attributes
|
DSP1A-DC9V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DSP1A-DC9V
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 9VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RELEASE TIME WITHOUT DIODE | |
Body Breadth | 11 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Power | 300 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 270 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@380VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@125VDC | |
Contact Voltage(AC)-Max | 380 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 20.2mm x 11mm x 10.5mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |