Part Details for DSP1N5D12 by Bel Power Solutions
Overview of DSP1N5D12 by Bel Power Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP1N5D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7742
|
Newark | Dcdc1W5Vin12Out |Bel Power Solutions DSP1N5D12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2700 / $26.7400 | Buy Now |
DISTI #
179-1076-ND
|
DigiKey | DC DC CONVERTER +/-12V 1W Min Qty: 1 Lead time: 26 Weeks Container: Tube |
27 In Stock |
|
$23.0660 / $23.8000 | Buy Now |
DISTI #
70006131
|
RS | DC-DC Converter,12V,0.04A,-12V,0.04A,4.5-5.5V In, Enclosed, PCB Mnt, DSP1 Series | Bel Power Solutions DSP1N5D12 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$30.0900 | RFQ |
|
Onlinecomponents.com | Conv DC-DC Dual Step Up 4.5V to 5.5V 5-Pin SIP RoHS: Compliant |
375 Partner Stock |
|
$24.6000 / $45.4600 | Buy Now |
DISTI #
17227968
|
Verical | Module DC-DC 5VIN 2-OUT 12V/-12V 0.04A/-0.04A 1W 5-Pin SIP Min Qty: 4 Package Multiple: 1 | Americas - 375 |
|
$19.6000 / $20.7500 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$16.5000 / $25.3800 | Buy Now |
|
Master Electronics | Conv DC-DC Dual Step Up 4.5V to 5.5V 5-Pin SIP RoHS: Compliant |
375 Partner Stock |
|
$24.6000 / $45.4600 | Buy Now |
Part Details for DSP1N5D12
DSP1N5D12 CAD Models
DSP1N5D12 Part Data Attributes:
|
DSP1N5D12
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
DSP1N5D12
Bel Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-5
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MELCHER | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | ADDITIONAL -12V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T5 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |