Part Details for DSP1N5D5 by Bel Power Solutions
Overview of DSP1N5D5 by Bel Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP1N5D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conv DC-DC Dual Non-Inv/Inv/Step Up/Step Down 4.5V to 5.5V 5-Pin SIP RoHS: Compliant |
794 In Stock |
|
$23.6400 / $186.3400 | Buy Now |
DISTI #
54485671
|
Verical | Module DC-DC 5VIN 2-OUT 5V/-5V 0.075A/-0.075A 0.75W 5-Pin SIP Min Qty: 1 Package Multiple: 1 Date Code: 2028 | Americas - 770 |
|
$78.6886 / $229.7657 | Buy Now |
|
Quest Components | CONVERTER DC-DC 1W 5V/5V DUAL | 41 |
|
$11.1360 / $18.5600 | Buy Now |
|
Master Electronics | Conv DC-DC Dual Non-Inv/Inv/Step Up/Step Down 4.5V to 5.5V 5-Pin SIP RoHS: Compliant |
794 In Stock |
|
$23.6400 / $186.3400 | Buy Now |
Part Details for DSP1N5D5
DSP1N5D5 CAD Models
DSP1N5D5 Part Data Attributes:
|
DSP1N5D5
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
DSP1N5D5
Bel Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, 0.75W, Hybrid, SIP-5
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MELCHER | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -5V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T5 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 0.75 W | |
Trim/Adjustable Output | NO |