Part Details for DSP56F826BU80E by NXP Semiconductors
Results Overview of DSP56F826BU80E by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSP56F826BU80E Information
DSP56F826BU80E by NXP Semiconductors is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSP56F826BU80E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
95AC9441
|
Newark | 16 Bit Hybrid Controller Rohs Compliant: Yes |Nxp DSP56F826BU80E RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 289 |
|
$23.5100 / $24.7200 | Buy Now |
|
DISTI #
62K4077
|
Newark | Ic, Dsc, 16Bit 72Kb 80Mhz 2.75V Lqfp-100, Product Range:56800E Series, Core Frequency:80Mhz, Flash Memory Size:64Kb, No. Of I/O S:46I/O S, Embedded Interface Type:Sci, Spi, Ssi, Core Supply Voltage:2.5V, Dsc Case Style:Lqfp Rohs Compliant: Yes |Nxp DSP56F826BU80E RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5100 | Buy Now |
|
DISTI #
DSP56F826BU80E
|
Avnet Americas | Digital Signal Controller, 80 MHz, 64 KB, 46 I/O's, SCI, SPI, SSI, 2.5 V - Trays (Alt: DSP56F826BU80E) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 289 |
|
$19.9297 / $21.3106 | Buy Now |
|
DISTI #
DSP56F826BU80E
|
Avnet Silica | Digital Signal Controller 80 MHz 64 KB 46 IOs SCI SPI SSI 25 V (Alt: DSP56F826BU80E) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Component Electronics, Inc | SMT TRAY | 20 |
|
$50.0000 / $76.9200 | Buy Now |
|
DISTI #
DSP56F826BU80E
|
EBV Elektronik | Digital Signal Controller 80 MHz 64 KB 46 IOs SCI SPI SSI 25 V (Alt: DSP56F826BU80E) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: DSP56F826BU80E by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DSP56F826BU80E
DSP56F826BU80E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DSP56F826BU80E Part Data Attributes
|
|
DSP56F826BU80E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DSP56F826BU80E
NXP Semiconductors
16-BIT, 80MHz, OTHER DSP, PQFP100
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Ihs Manufacturer | NXP SEMICONDUCTORS | |
| Package Description | LFQFP, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Samacsys Manufacturer | NXP | |
| Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
| Address Bus Width | 16 | |
| Barrel Shifter | YES | |
| Bit Size | 16 | |
| Boundary Scan | YES | |
| Clock Frequency-Max | 80 MHz | |
| External Data Bus Width | 16 | |
| Format | FIXED POINT | |
| Internal Bus Architecture | MULTIPLE | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e3 | |
| Length | 14 mm | |
| Low Power Mode | YES | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LFQFP | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 mm | |
| Supply Voltage-Max | 2.75 V | |
| Supply Voltage-Min | 2.25 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 14 mm | |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSP56F826BU80E
This table gives cross-reference parts and alternative options found for DSP56F826BU80E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP56F826BU80E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DSP56F826BU80 | Freescale Semiconductor | Check for Price | IC,DSP,16-BIT,CMOS,QFP,100PIN,PLASTIC | DSP56F826BU80E vs DSP56F826BU80 |
| DSP56F826BU80E | Freescale Semiconductor | Check for Price | 16 BIT HYBRID CONTROLLER | DSP56F826BU80E vs DSP56F826BU80E |
| DSP56F826BU80 | Motorola Mobility LLC | Check for Price | 16-BIT, 80MHz, OTHER DSP, PQFP100, PLASTIC, LQFP-100 | DSP56F826BU80E vs DSP56F826BU80 |
DSP56F826BU80E Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the DSP56F826BU80E is 80 MHz, but it can be overclocked up to 120 MHz with reduced voltage and temperature.
-
To optimize power consumption, use the low-power modes (Wait, Stop, and Halt), reduce the clock frequency, and use the dynamic voltage and frequency scaling (DVFS) feature.
-
The DSP56F826BU80E has 256 KB of RAM and 1 MB of flash memory.
-
Yes, the DSP56F826BU80E is suitable for motor control applications due to its high-performance DSP core, high-speed ADC, and dedicated motor control peripherals.
-
You can implement an RTOS on the DSP56F826BU80E using a third-party RTOS such as FreeRTOS or VxWorks, or by using NXP's own RTOS, MQX.