Part Details for DSPIC30F5015T-30I/PT by Microchip Technology Inc
Overview of DSPIC30F5015T-30I/PT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC30F5015T-30I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J3785
|
Newark | Ic,dsp,16-Bit,cmos,tqfp,64Pin,plastic Rohs Compliant: Yes |Microchip DSPIC30F5015T-30I/PT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.8100 | Buy Now |
DISTI #
DSPIC30F5015T-30I/PT-ND
|
DigiKey | IC MCU 16BIT 66KB FLASH 64TQFP Min Qty: 6000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.4601 | Buy Now |
DISTI #
DSPIC30F5015T-30I/
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 66KB Flash 3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: DSPIC30F5015T-30I/) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$11.4600 / $13.7900 | Buy Now |
DISTI #
579-DS305015T30IPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 30MIPS 66 KB RoHS: Compliant | 0 |
|
$11.4600 | Order Now |
DISTI #
DSPIC30F5015T-30I/PT
|
Microchip Technology Inc | 16 BIT MCU/DSP 64LD 30 MIPS 66KB FLASH, PB FREE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.0200 / $13.7900 | Buy Now |
DISTI #
70453625
|
RS | 16 Bit MCU/DSP 30MIPS 66 KB FLASH64 TQFP 10x10x1mm T/R | Microchip Technology Inc. DSPIC30F5015T-30I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7500 / $11.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1200 | 0 |
|
$12.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$11.1400 / $32.7000 | Buy Now |
DISTI #
DSPIC30F5015T-30I/
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 66KB Flash 3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: DSPIC30F5015T-30I/) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$11.4600 / $13.7900 | Buy Now |
DISTI #
DSPIC30F5015T-30I/
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 66KB Flash 3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: DSPIC30F5015T-30I/) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$11.4600 / $13.7900 | Buy Now |
Part Details for DSPIC30F5015T-30I/PT
DSPIC30F5015T-30I/PT CAD Models
DSPIC30F5015T-30I/PT Part Data Attributes
|
DSPIC30F5015T-30I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F5015T-30I/PT
Microchip Technology Inc
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 51 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 30 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC30F5015T-30I/PT
This table gives cross-reference parts and alternative options found for DSPIC30F5015T-30I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC30F5015T-30I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC30F5015T-30I/PF | 16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP64, 14 X 14 MM, 1 MM HEIGHT, MS-026, PLASTIC, TQFP-64 | Microchip Technology Inc | DSPIC30F5015T-30I/PT vs DSPIC30F5015T-30I/PF |
DSPIC30F5015T-30E/PT | 16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | Microchip Technology Inc | DSPIC30F5015T-30I/PT vs DSPIC30F5015T-30E/PT |