Part Details for DSPIC33CH128MP208-I/PT by Microchip Technology Inc
Overview of DSPIC33CH128MP208-I/PT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CH128MP208-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_21760770
|
Arrow Electronics | MCU 16-bit dsPIC 128KB Flash 3.3V 80-Pin TQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1844 | Americas - 23 |
|
$3.1380 / $4.8104 | Buy Now |
DISTI #
DSPIC33CH128MP208-I/PT-ND
|
DigiKey | IC MCU 16BIT 152KB FLASH 80TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
451 In Stock |
|
$4.4100 / $5.2900 | Buy Now |
DISTI #
31072011
|
Verical | MCU 16-bit dsPIC 128KB Flash 3.3V 80-Pin TQFP Tray Min Qty: 2 Package Multiple: 1 Date Code: 1844 | Americas - 23 |
|
$3.1380 / $3.4590 | Buy Now |
DISTI #
DSPIC33CH128MP208-I/PT
|
Avnet Americas | MCU 16-Bit Dual dsPIC DSC Modified Harvard Architecture 128KB Flash 3V to 3.6V 80-Pin TQFP Tube - Trays (Alt: DSPIC33CH128MP208-I/PT) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$4.4100 / $5.2900 | Buy Now |
DISTI #
61AC9992
|
Newark | Dsc, 200Mhz, 128Kb, Tqfp-80, Product Range:-, Core Frequency:200Mhz, Flash Memory Size:128Kb, No. Of I/O S:69I/O S, Embedded Interface Type:I2C, I2S, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Tqfp, No. Of Pins:80Pins Rohs Compliant: Yes |Microchip DSPIC33CH128MP208-I/PT Min Qty: 238 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 | Buy Now |
DISTI #
DSPIC33CH128MP208-I/PT
|
Microchip Technology Inc | dsPIC33 100MHz Dual Core, 80-Pin 128KB Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
833 Alternates Available |
|
$3.8500 / $5.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 | 0 |
|
$4.6800 | Buy Now |
DISTI #
579-33CH128MP208IPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, Dual Core, 128K Flash, 16K+ 4K RAM, 100MHz, 80Pin RoHS: Compliant | 388 |
|
$4.4100 / $5.2900 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - Dual Core - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 80-Pin TQFP - Tray | 0 |
|
$4.6000 / $6.6600 | Buy Now |
DISTI #
33CH128MP208-I/PT
|
TME | IC: dsPIC microcontroller, 128kB, 20kBSRAM, TQFP80, 3÷3.6VDC Min Qty: 1 | 0 |
|
$4.6600 / $5.5500 | RFQ |
Part Details for DSPIC33CH128MP208-I/PT
DSPIC33CH128MP208-I/PT CAD Models
DSPIC33CH128MP208-I/PT Part Data Attributes
|
DSPIC33CH128MP208-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CH128MP208-I/PT
Microchip Technology Inc
dsPIC33 100MHz Dual Core 80-Pin 128KB Flash
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 4K BYTES INTERNAL DATA RAM IN SLAVE CORE AVAILABLE | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 80 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 63.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CH128MP208-I/PT
This table gives cross-reference parts and alternative options found for DSPIC33CH128MP208-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CH128MP208-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CH128MP208T-I/PT | Digital Signal Processor, 16-Bit Size, 64MHz, CMOS, PQFP80 | Microchip Technology Inc | DSPIC33CH128MP208-I/PT vs DSPIC33CH128MP208T-I/PT |