Part Details for DSPIC33EP512GM306-I/PT by Microchip Technology Inc
Results Overview of DSPIC33EP512GM306-I/PT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP512GM306-I/PT Information
DSPIC33EP512GM306-I/PT by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33EP512GM306-I/PT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66W6851
|
Newark | Dsc, 16Bit, 512Kb, 140Mhz, 3.6V, Tqfp-64, Product Range:Dspic33E Series, Core Frequency:140Mhz, Flash Memory Size:512Kb, No. Of I/O S:53I/O S, Embedded Interface Type:Can, I2C, I2S, Spi, Uart, Usb, Core Supply Voltage:1.8V Rohs Compliant: Yes |Microchip DSPIC33EP512GM306-I/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5900 | Buy Now |
|
DISTI #
DSPIC33EP512GM306-I/PT
|
Avnet Americas | - Trays (Alt: DSPIC33EP512GM306-I/PT) COO: Thailand RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$7.0250 / $8.0286 | Buy Now |
|
DISTI #
DSPIC33EP512GM306-I/PT
|
Microchip Technology Inc | 16 Bit DSC, 512KB Flash, 48KB RAM, 64 Pin, 12 PC PWM, 2 QEI, OpAmps, PTG, TQFP, Projected EOL: 2039-07-02 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray | In Stock: 5400 and Alternates Available |
|
$5.7700 / $7.9600 | Buy Now |
|
DISTI #
70415065
|
RS | DSPIC33EP512GM306-I/PT,16BIT DSPIC MICROCONTROLLER,60MHZ,512KB FLASH,64-PIN TQFP Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3100 / $8.1200 | RFQ |
|
|
NAC | 512KB Flash, 16KB RAM, 12 MCPWM, 8/8 IC/OC, 2 QEI, 4 Op-Amps, CTMU, PTG. Package: 64 TQFP 10x10x1mm TRAY - dsPIC33F Motor Cntrl Product Line RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$6.8500 / $8.2600 | Buy Now |
|
DISTI #
DSPIC33EP512GM306-I/PT
|
Avnet Silica | (Alt: DSPIC33EP512GM306-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
DSPIC33EP512GM306-I/PT
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 270 |
|
$5.3200 / $7.8000 | Buy Now |
|
|
Chip Stock | MCU-16-bitdsPIC-512KBFlash-48KBRAM--40°Cto+85°C-3.3V-64-PinTQFP-Tray | 2940 |
|
RFQ | |
|
DISTI #
DSPIC33EP512GM306-I/PT
|
EBV Elektronik | (Alt: DSPIC33EP512GM306-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | 512KB 53 TQFP-64(10x10) Microcontrollers RoHS | 1 |
|
$10.0303 / $10.3629 | Buy Now |
US Tariff Estimator: DSPIC33EP512GM306-I/PT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DSPIC33EP512GM306-I/PT
DSPIC33EP512GM306-I/PT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DSPIC33EP512GM306-I/PT Part Data Attributes
|
|
DSPIC33EP512GM306-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP512GM306-I/PT
Microchip Technology Inc
16 Bit DSC, 512KB Flash, 48KB RAM, 64 Pin, 12 PC PWM, 2 QEI, OpAmps, PTG
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | TFQFP, TQFP64,.47SQ | |
| Pin Count | 64 | |
| Manufacturer Package Code | TQFP-64 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Samacsys Manufacturer | Microchip | |
| Has ADC | YES | |
| Address Bus Width | ||
| Barrel Shifter | YES | |
| Bit Size | 16 | |
| Boundary Scan | YES | |
| Clock Frequency-Max | 60 MHz | |
| DAC Channels | NO | |
| DMA Channels | YES | |
| External Data Bus Width | ||
| Format | FIXED POINT | |
| Integrated Cache | NO | |
| Internal Bus Architecture | MULTIPLE | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e3 | |
| Length | 10 mm | |
| Low Power Mode | YES | |
| Number of DMA Channels | 4 | |
| Number of External Interrupts | 5 | |
| Number of I/O Lines | 53 | |
| Number of Serial I/Os | 6 | |
| Number of Terminals | 64 | |
| Number of Timers | 15 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 49152 | |
| RAM (words) | 49152 | |
| ROM (words) | 524288 | |
| ROM Programmability | FLASH | |
| Screening Level | TS 16949 | |
| Seated Height-Max | 1.2 mm | |
| Supply Current-Max | 60 mA | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Width | 10 mm | |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP512GM306-I/PT
This table gives cross-reference parts and alternative options found for DSPIC33EP512GM306-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP512GM306-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DSPIC33EP512GM306-E/PT | Microchip Technology Inc | $8.1153 | 16 Bit DSC, 512KB Flash, 48KB RAM, 64 Pin, 12 PC PWM, 2 QEI, OpAmps, PTG | DSPIC33EP512GM306-I/PT vs DSPIC33EP512GM306-E/PT |
| DSPIC33EP512GM306T-I/PT | Microchip Technology Inc | $8.1900 | 16 Bit DSC, 512KB Flash, 48KB RAM, 64 Pin, 12 PC PWM, 2 QEI, OpAmps, PTG | DSPIC33EP512GM306-I/PT vs DSPIC33EP512GM306T-I/PT |
DSPIC33EP512GM306-I/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the DSPIC33EP512GM306-I/PT is 70 MIPS (instructions per second).
-
The DSPIC33EP512GM306-I/PT has 512 KB of flash memory.
-
The operating voltage range of the DSPIC33EP512GM306-I/PT is 3.0V to 3.6V.
-
Yes, the DSPIC33EP512GM306-I/PT has a built-in oscillator that can be used as a clock source.
-
The maximum current consumption of the DSPIC33EP512GM306-I/PT is approximately 25 mA at 3.3V and 70 MIPS.