-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8236
|
Newark | Dsp, 512K Flash, 100Tqfp, Product Range:Dspic33E Series, Core Frequency:-, Flash Memory Size:536Kb, No. Of I/O's:83I/O's, Embedded Interface Type:I2C, Spi, Uart, Usb, Core Supply Voltage:1.8V, Dsc Case Style:Tqfp, No. Of Rohs Compliant: Yes |Microchip DSPIC33EP512MU810-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 565 |
|
$11.7900 / $13.8100 | Buy Now |
DISTI #
84AC1342
|
Newark | Tqfp 100 Pins, 512Kb Flash, 52Kb Ram, 60 Mhz, Usb, 2Xcan, 15 Dma Rohs Compliant: Yes |Microchip DSPIC33EP512MU810-I/PT Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 614 |
|
$11.7900 / $12.1300 | Buy Now |
DISTI #
DSPIC33EP512MU810-I/PT-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 100TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
2950 In Stock |
|
$9.5200 / $11.4700 | Buy Now |
DISTI #
DSPIC33EP512MU810-
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 536KB Flash 3.3V 100-Pin TQFP Tray - Trays (Alt: DSPIC33EP512MU810-) RoHS: Compliant Min Qty: 119 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 614 |
|
$9.5200 / $11.4700 | Buy Now |
DISTI #
579-PIC33512MU810IPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 100P 512KB Flsh 52KB RAM 60MHz USB RoHS: Compliant | 13750 |
|
$9.5200 / $11.4700 | Buy Now |
DISTI #
DSPIC33EP512MU810-I/PT
|
Microchip Technology Inc | 16-Bit DSC 100LD 512KB Flash, DMA, 60 MIPS, nanoWatt, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 56691 |
|
$8.3400 / $11.4700 | Buy Now |
DISTI #
70048411
|
RS | IC, MCU, 16-BIT, 512KB, RAM,52KB, 60MIPS, 3-3.6V, TQFP-100 | Microchip Technology Inc. DSPIC33EP512MU810-I/PT RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7500 / $11.4700 | RFQ |
|
Future Electronics | dsPIC33EP Series 52kB RAM 536 kB Flash 16-Bit Digital Signal Controller-TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 119Tray |
|
$10.6200 / $11.1500 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 536KB Flash - 52KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tray RoHS: Compliant |
1190 In Stock |
|
$8.8400 / $11.0800 | Buy Now |
DISTI #
DSPIC33EP512MU810-I/PT
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 536KB Flash 3.3V 100-Pin TQFP Tray - Trays (Alt: DSPIC33EP512MU810-I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 376 |
|
$9.5200 / $11.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33EP512MU810-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP512MU810-I/PT
Microchip Technology Inc
16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | DSPIC33 | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 15 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 83 | |
Number of Serial I/Os | ||
Number of Terminals | 100 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 53248 | |
RAM (words) | 53248 | |
ROM (words) | 548864 | |
ROM Programmability | FLASH | |
Screening Level | TS-16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 70 MHz | |
Supply Current-Max | 320 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33EP512MU810-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP512MU810-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP512MU810-E/PT | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | Microchip Technology Inc | DSPIC33EP512MU810-I/PT vs DSPIC33EP512MU810-E/PT |
DSPIC33EP512MU810T-I/PT | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | Microchip Technology Inc | DSPIC33EP512MU810-I/PT vs DSPIC33EP512MU810T-I/PT |
DSPIC33EP512MU810T-E/PT | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | Microchip Technology Inc | DSPIC33EP512MU810-I/PT vs DSPIC33EP512MU810T-E/PT |