Part Details for DSPIC33EP512MU814-I/PL by Microchip Technology Inc
Results Overview of DSPIC33EP512MU814-I/PL by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP512MU814-I/PL Information
DSPIC33EP512MU814-I/PL by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33EP512MU814-I/PL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65R5412
|
Newark | Digital Signal Controller-Dsc, Dspic33, 16 Bit, 512Kb, 60Mips, 144-Lqfp, Product Range:Dspic33E Series, Core Frequency:60Mhz, Flash Memory Size:512Kb, No. Of I/O S:122I/O S, Embedded Interface Type:I2C, Spi, Usb, Uart Rohs Compliant: Yes |Microchip DSPIC33EP512MU814-I/PL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 106 |
|
$9.1100 | Buy Now |
|
DISTI #
DSPIC33EP512MU814-I/PL
|
Avnet Americas | Digital Signal Controller, dsPIC33E Series, 60 MHz, 536 KB, 122 I/O's, DCI, ECAN, I2C, SPI, UART - Trays (Alt: DSPIC33EP512MU814-I/PL) COO: Philippines (the) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$11.4375 / $13.0714 | Buy Now |
|
DISTI #
DSPIC33EP512MU814-I/PL
|
Microchip Technology Inc | 16-Bit DSC 144LD 512KB Flash, DMA, 60 MIPS, nanoWatt, LQFP, Projected EOL: 2040-10-12 COO: Philippines ECCN: 3A991.a.2 RoHS: Compliant Lead time: 17 Weeks, 0 Days Container: Tray | In Stock: 144 and Alternates Available |
|
$9.4100 / $12.9700 | Buy Now |
|
DISTI #
70048426
|
RS | IC, MCU, 16-BIT, 512KB, RAM,52KB, 60MIPS, 3.0-3.6V, LQFP-144 Min Qty: 60 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0200 / $12.9700 | RFQ |
|
DISTI #
33EP512MU814-I/PL
|
TME | IC: dsPIC microcontroller, 512kB, 52kBSRAM, LQFP144, DSPIC, 0.5mm Min Qty: 1 | 0 |
|
$11.3900 / $13.6700 | RFQ |
|
|
NAC | 144 PINS, 512KB Flash, 52KB RAM, 60 MHz, USB, 2xCAN, 15 DMA. Package: 144 LQFP 20x20x1.4mm TRAY - dsPIC33F Motor Cntrl Product Line RoHS: Compliant Package Multiple: 1 Container: Tray | 0 |
|
$11.1600 / $13.4600 | Buy Now |
|
DISTI #
DSPIC33EP512MU814-I/PL
|
Avnet Silica | Digital Signal Controller dsPIC33E Series 60 MHz 536 KB 122 IOs DCI ECAN I2C SPI UART (Alt: DSPIC33EP512MU814-I/PL) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | 512KB3V~3.6VPIC122LQFP-144(20x20)MicrocontrollerUnits(MCUs/MPUs/SOCs)ROHS | 3300 |
|
RFQ | |
|
DISTI #
DSPIC33EP512MU814-I/PL
|
EBV Elektronik | Digital Signal Controller dsPIC33E Series 60 MHz 536 KB 122 IOs DCI ECAN I2C SPI UART (Alt: DSPIC33EP512MU814-I/PL) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | 512KB 122 LQFP-144(20x20) Microcontrollers RoHS | 4 |
|
$18.2127 / $22.7188 | Buy Now |
US Tariff Estimator: DSPIC33EP512MU814-I/PL by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DSPIC33EP512MU814-I/PL
DSPIC33EP512MU814-I/PL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DSPIC33EP512MU814-I/PL Part Data Attributes
|
|
DSPIC33EP512MU814-I/PL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP512MU814-I/PL
Microchip Technology Inc
16-Bit DSC 144LD 512KB Flash, DMA, 60 MIPS, nanoWatt
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp144,.87sq,20 | |
| Pin Count | 144 | |
| Manufacturer Package Code | LQFP-144 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 17 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Barrel Shifter | Yes | |
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| CPU Family | Dspic33 | |
| Clock Frequency-Max | 60 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Floating Point | |
| Integrated Cache | No | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PQFP-G144 | |
| JESD-609 Code | e3 | |
| Length | 20 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 15 | |
| Number of External Interrupts | 5 | |
| Number of I/O Lines | 122 | |
| Number of Serial I/Os | ||
| Number of Terminals | 144 | |
| Number of Timers | 9 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP144,.87SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 53248 | |
| RAM (words) | 53248 | |
| ROM (words) | 548864 | |
| ROM Programmability | Flash | |
| Screening Level | Ts-16949 | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 70 Mhz | |
| Supply Current-Max | 320 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 20 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Controller |
Alternate Parts for DSPIC33EP512MU814-I/PL
This table gives cross-reference parts and alternative options found for DSPIC33EP512MU814-I/PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP512MU814-I/PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DSPIC33EP512MU814-E/PL | Microchip Technology Inc | $14.7188 | 16-Bit DSC 144LD 512KB Flash, DMA, 60 MIPS, nanoWatt | DSPIC33EP512MU814-I/PL vs DSPIC33EP512MU814-E/PL |
| DSPIC33EP512MU814T-E/PL | Microchip Technology Inc | Check for Price | 16-Bit DSC 144LD 512KB Flash, DMA, 60 MIPS, nanoWatt | DSPIC33EP512MU814-I/PL vs DSPIC33EP512MU814T-E/PL |
DSPIC33EP512MU814-I/PL Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the DSPIC33EP512MU814-I/PL is 70 MIPS (instructions per second).
-
The DSPIC33EP512MU814-I/PL has 512 KB of flash memory.
-
The operating voltage range of the DSPIC33EP512MU814-I/PL is 3.0V to 3.6V.
-
Yes, the DSPIC33EP512MU814-I/PL has a built-in oscillator that can be used as a clock source.
-
The maximum current consumption of the DSPIC33EP512MU814-I/PL is 35 mA at 3.3V and 70 MIPS.