Part Details for DSPIC33EP64MC202-I/MM by Microchip Technology Inc
Overview of DSPIC33EP64MC202-I/MM by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP64MC202-I/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6504
|
Newark | Digital Signal Ctrl, 70Mhz, Qfn-S-28, Product Range:-, Core Frequency:70Mhz, Flash Memory Size:64Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Qfn-S, No. Of Pins:28Pins, Rohs Compliant: Yes |Microchip DSPIC33EP64MC202-I/MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$0.9250 | Buy Now |
DISTI #
47T4912
|
Newark | Dsc, 16Bit, 64Kb, 140Mhz, 3.6V, Qfn-28, Product Range:Dspic33E Series, Core Frequency:140Mhz, Flash Memory Size:64Kb, No. Of I/O S:21I/O S, Embedded Interface Type:Can, I2C, I2S, Spi, Uart, Usb, Core Supply Voltage:1.8V, Msl:- Rohs Compliant: Yes |Microchip DSPIC33EP64MC202-I/MM RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 | Buy Now |
DISTI #
DSPIC33EP64MC202-I/MM-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 28QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
7539 In Stock |
|
$2.6500 / $3.1800 | Buy Now |
DISTI #
DSPIC33EP64MC202-I
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 28-Pin QFN-S EP Tube - Rail/Tube (Alt: DSPIC33EP64MC202-I) RoHS: Compliant Min Qty: 61 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 5 |
|
$2.6500 / $3.1800 | Buy Now |
DISTI #
07AH6504
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 28-Pin QFN-S EP Tube - Bulk (Alt: 07AH6504) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 102 Partner Stock |
|
$2.7600 / $3.3100 | Buy Now |
DISTI #
579-33EP64MC202IMM
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 64KB FL 8KBRAM 60MHz 28P PTG RoHS: Compliant | 455 |
|
$2.6400 / $3.1800 | Buy Now |
DISTI #
DSPIC33EP64MC202-I/MM
|
Microchip Technology Inc | 70MIPS, DSP, 64KB Flash, 8KB RAM, MCPWM, OpAmps, PTG, 28-pins, Projected EOL: 2039-11-02 RoHS: Compliant pbFree: Yes | 24612 |
|
$2.3200 / $3.1800 | Buy Now |
DISTI #
70451879
|
RS | MCU 16-bit dsPIC33E dsPIC RISC 64KB Flash 3.3V 28-Pin QFN-S EP Tube | Microchip Technology Inc. DSPIC33EP64MC202-I/MM RoHS: Not Compliant Min Qty: 305 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2500 / $3.8300 | RFQ |
|
Future Electronics | dsPIC33EP Series 4 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - QFNS-28 RoHS: Compliant pbFree: Yes Min Qty: 244 Package Multiple: 61 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$2.6600 / $2.8400 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 28-Pin QFN-S EP - Tube RoHS: Compliant |
366 In Stock 4758 Factory Stock |
|
$2.3700 / $2.7400 | Buy Now |
Part Details for DSPIC33EP64MC202-I/MM
DSPIC33EP64MC202-I/MM CAD Models
DSPIC33EP64MC202-I/MM Part Data Attributes
|
DSPIC33EP64MC202-I/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP64MC202-I/MM
Microchip Technology Inc
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP64MC202-I/MM
This table gives cross-reference parts and alternative options found for DSPIC33EP64MC202-I/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP64MC202-I/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP64MC202-H/MMVAO | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQCC28 | Microchip Technology Inc | DSPIC33EP64MC202-I/MM vs DSPIC33EP64MC202-H/MMVAO |
DSPIC33EP64MC202T-H/MMVAO | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQCC28 | Microchip Technology Inc | DSPIC33EP64MC202-I/MM vs DSPIC33EP64MC202T-H/MMVAO |
DSPIC33EP64MC202T-E/MM | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFN-28 | Microchip Technology Inc | DSPIC33EP64MC202-I/MM vs DSPIC33EP64MC202T-E/MM |
DSPIC33EP64MC202-H/MM | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQCC28 | Microchip Technology Inc | DSPIC33EP64MC202-I/MM vs DSPIC33EP64MC202-H/MM |
DSPIC33EP64MC202-E/MM | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFN-28 | Microchip Technology Inc | DSPIC33EP64MC202-I/MM vs DSPIC33EP64MC202-E/MM |