If you like Findchips… You will love Findchips PRO. Try it Now.

DSPIC33FJ128GP310A-I/PF

16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.40 MM, LEAD FREE, PLASTIC, TQFP-100

Manufacturer Microchip Technology Inc
Price Range $6.3400 / $6.4398

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Total Inventory

1,407

Part Number Description Manufacturer Compare
DSPIC33FJ128GP310ATE/PF Microcontrollers and Processors 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.40 MM, LEAD FREE, PLASTIC, TQFP-100 Microchip Technology Inc DSPIC33FJ128GP310A-I/PF vs DSPIC33FJ128GP310ATE/PF
DSPIC33FJ128GP310ATI/PF Microcontrollers and Processors 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.40 MM, LEAD FREE, PLASTIC, TQFP-100 Microchip Technology Inc DSPIC33FJ128GP310A-I/PF vs DSPIC33FJ128GP310ATI/PF
DSPIC33FJ128GP310AE/PF Microcontrollers and Processors 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.40 MM, LEAD FREE, PLASTIC, TQFP-100 Microchip Technology Inc DSPIC33FJ128GP310A-I/PF vs DSPIC33FJ128GP310AE/PF
Part Number Description Manufacturer Compare
DSPIC33FJ128GP310ATE/PT Microcontrollers and Processors 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Microchip Technology Inc DSPIC33FJ128GP310A-I/PF vs DSPIC33FJ128GP310ATE/PT
DSPIC33FJ128GP310ATI/PT Microcontrollers and Processors 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Microchip Technology Inc DSPIC33FJ128GP310A-I/PF vs DSPIC33FJ128GP310ATI/PT
DSPIC33FJ128GP310AE/PT Microcontrollers and Processors 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Microchip Technology Inc DSPIC33FJ128GP310A-I/PF vs DSPIC33FJ128GP310AE/PT
DSPIC33FJ128GP310ATE/PF Microcontrollers and Processors 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.40 MM, LEAD FREE, PLASTIC, TQFP-100 Microchip Technology Inc DSPIC33FJ128GP310A-I/PF vs DSPIC33FJ128GP310ATE/PF
DSPIC33FJ128GP310ATI/PF Microcontrollers and Processors 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.40 MM, LEAD FREE, PLASTIC, TQFP-100 Microchip Technology Inc DSPIC33FJ128GP310A-I/PF vs DSPIC33FJ128GP310ATI/PF
DSPIC33FJ128GP310AI/PT Microcontrollers and Processors 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Microchip Technology Inc DSPIC33FJ128GP310A-I/PF vs DSPIC33FJ128GP310AI/PT
DSPIC33FJ128GP310T-I/PT Microcontrollers and Processors 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-100 Microchip Technology Inc DSPIC33FJ128GP310A-I/PF vs DSPIC33FJ128GP310T-I/PT
DSPIC33FJ128GP310T-I/PF Microcontrollers and Processors 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-100 Microchip Technology Inc DSPIC33FJ128GP310A-I/PF vs DSPIC33FJ128GP310T-I/PF
DSPIC33FJ128GP310AE/PF Microcontrollers and Processors 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.40 MM, LEAD FREE, PLASTIC, TQFP-100 Microchip Technology Inc DSPIC33FJ128GP310A-I/PF vs DSPIC33FJ128GP310AE/PF
DSPIC33FJ128GP310I/PF Microcontrollers and Processors 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Microchip Technology Inc DSPIC33FJ128GP310A-I/PF vs DSPIC33FJ128GP310I/PF

Global Popularity

Popularity in Microcontrollers and Processors

Popularity in Microcontrollers

Popularity by Region

Very High

Medium

Good

Low

  • 1. Australia
    100
  • 2. China
    96
  • 3. Burundi
    96
  • 4. Saint Kitts and Nevis
    93
  • 5. Dominican Republic
    91
  • 6. Sweden
    91
  • 7. Sri Lanka
    91
  • 8. Mexico
    90
  • 9. Latvia
    90
  • 10. Thailand
    89

Market Price Analysis

No data available

Datasheets & Reference Designs

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →