-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 100V, 6A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 100 V, 6 A, DATA LINE FILTER | 1098 |
|
$2.3760 / $6.4800 | Buy Now |
DISTI #
SMC-DSS6NZ82A103Q55B
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5715 |
|
RFQ | |
DISTI #
DSS6NZ82A103Q55B
|
Avnet Abacus | EMI Filter 6A 100VDC RDL Thru-Hole Bulk (Alt: DSS6NZ82A103Q55B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 16 |
|
$1.0000 / $1.5400 | Buy Now |
DISTI #
9527508
|
element14 Asia-Pacific | FILTER, CAP, 3 LEADS, 0.01UF, 6A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1338 / $0.2595 | Buy Now |
DISTI #
9527508
|
Farnell | FILTER, CAP, 3 LEADS, 0.01UF, 6A RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$0.1817 / $0.5301 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSS6NZ82A103Q55B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSS6NZ82A103Q55B
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 100V, 6A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | BUILT-IN FERRITE BEAD TYPE STRUCTURE; STRAIGHT LEAD TYPE | |
Capacitance | 1e-8 µF | |
Filter Type | DATA LINE FILTER | |
Height | 7 mm | |
Insulation Resistance-Min | 5000 MΩ | |
Length | 8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Current | 6 A | |
Rated Voltage | 100 V | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for DSS6NZ82A103Q55B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSS6NZ82A103Q55B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSS6NZ82A103Q55A | Data Line Filter, 1 Function(s), 100V, 6A | Murata Manufacturing Co Ltd | DSS6NZ82A103Q55B vs DSS6NZ82A103Q55A |
DSS6NZ82A103Q55J | Data Line Filter, 1 Function(s), 100V, 6A | Murata Manufacturing Co Ltd | DSS6NZ82A103Q55B vs DSS6NZ82A103Q55J |