Part Details for DSW-2120 by Stancor
Overview of DSW-2120 by Stancor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DSW-2120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer 2500Vrms 1.1VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
199 In Stock |
|
$4.6900 / $24.0600 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 1.1VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
199 In Stock |
|
$4.6900 / $24.0600 | Buy Now |
Part Details for DSW-2120
DSW-2120 CAD Models
DSW-2120 Part Data Attributes
|
DSW-2120
Stancor
Buy Now
Datasheet
|
Compare Parts:
DSW-2120
Stancor
Power Transformer, 1.1VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 0.01 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1.1 VA |
Alternate Parts for DSW-2120
This table gives cross-reference parts and alternative options found for DSW-2120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSW-2120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPW-509-S | Power Transformer, 6VA | Prem Magnetics Inc | DSW-2120 vs SPW-509-S |
SW-320 | Power Transformer, 2.5VA | Stancor | DSW-2120 vs SW-320 |
SPW-355-D | Power Transformer, 1.1VA | Prem Magnetics Inc | DSW-2120 vs SPW-355-D |
DSW-636 | Power Transformer, 20VA | Stancor | DSW-2120 vs DSW-636 |
SW-536 | Power Transformer, 12VA | Stancor | DSW-2120 vs SW-536 |
SW-228 | Power Transformer, 1.1VA | Stancor | DSW-2120 vs SW-228 |
SW-410 | Power Transformer, 6VA | Stancor | DSW-2120 vs SW-410 |
SPW-507-S | Power Transformer, 6VA | Prem Magnetics Inc | DSW-2120 vs SPW-507-S |
SPW-357-S | Power Transformer, 1.1VA | Prem Magnetics Inc | DSW-2120 vs SPW-357-S |
DSW-220 | Power Transformer, 1.1VA | Stancor | DSW-2120 vs DSW-220 |