-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer, 6VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70213202
|
RS | Transformer 6VA 115/230VAC Primary 12/24VAC 0.5/0.25A Secondary SW/DSW Series | Stancor DSW-424 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 390 |
|
$10.9900 | Buy Now |
|
Onlinecomponents.com | Transformer - SW/DSW Series - 1 Phase - 6VA - 115/230VAC Primary - 12/24VAC 0.5/0.25A Secondary - PCB Mount. RoHS: Compliant |
725 In Stock |
|
$12.5300 / $18.7500 | Buy Now |
|
Master Electronics | Transformer - SW/DSW Series - 1 Phase - 6VA - 115/230VAC Primary - 12/24VAC 0.5/0.25A Secondary - PCB Mount. RoHS: Compliant |
725 In Stock |
|
$12.5300 / $18.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSW-424
Stancor
Buy Now
Datasheet
|
Compare Parts:
DSW-424
Stancor
Power Transformer, 6VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Stancor | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA | |
Height | 33.274 mm | |
Length | 41.402 mm | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 0.25 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 33.274 mm |
This table gives cross-reference parts and alternative options found for DSW-424. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSW-424, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPW-509-S | Power Transformer, 6VA | Prem Magnetics Inc | DSW-424 vs SPW-509-S |
SW-320 | Power Transformer, 2.5VA | Stancor | DSW-424 vs SW-320 |
SPW-355-D | Power Transformer, 1.1VA | Prem Magnetics Inc | DSW-424 vs SPW-355-D |
DSW-636 | Power Transformer, 20VA | Stancor | DSW-424 vs DSW-636 |
SW-536 | Power Transformer, 12VA | Stancor | DSW-424 vs SW-536 |
SW-228 | Power Transformer, 1.1VA | Stancor | DSW-424 vs SW-228 |
SW-410 | Power Transformer, 6VA | Stancor | DSW-424 vs SW-410 |
SPW-507-S | Power Transformer, 6VA | Prem Magnetics Inc | DSW-424 vs SPW-507-S |
SPW-357-S | Power Transformer, 1.1VA | Prem Magnetics Inc | DSW-424 vs SPW-357-S |
DSW-220 | Power Transformer, 1.1VA | Stancor | DSW-424 vs DSW-220 |