Part Details for DT0520 by Herotek Inc
Results Overview of DT0520 by Herotek Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DT0520 Information
DT0520 by Herotek Inc is an RF/Microwave Detector.
RF/Microwave Detectors are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for DT0520
DT0520 CAD Models
DT0520 Part Data Attributes
|
|
DT0520
Herotek Inc
Buy Now
Datasheet
|
Compare Parts:
DT0520
Herotek Inc
Linear Detector, 500MHz Min, 2000MHz Max, 16.99dBm Input Power-Max
|
| Part Life Cycle Code | Contact Manufacturer | |
| Ihs Manufacturer | HEROTEK INC | |
| Reach Compliance Code | Unknown | |
| Construction | COAXIAL | |
| Input Power-Max (CW) | 16.99 dBm | |
| Operating Frequency-Max | 2000 MHz | |
| Operating Frequency-Min | 500 MHz | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | NEGATIVE | |
| Output Voltage Sensitivity-Min | 800 mV/mW | |
| RF/Microwave Device Type | LINEAR DETECTOR | |
| VSWR-Max | 2 |