-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5803
|
Newark | Plug Housing, 4Pos, Pa Gf, Grey, Product Range:Dt Series, Gender:Plug, No. Of Positions:4Positions, For Use With:Dt Series Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip68, Voltage Rating:250V Rohs Compliant: Yes |Deutsch Te Connectivity DT06-4S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30459 |
|
$2.1100 / $2.4800 | Buy Now |
DISTI #
1734-1010-ND
|
DigiKey | CONN PLUG HSG 4POS Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
6897 In Stock |
|
$1.2198 / $2.3500 | Buy Now |
DISTI #
84Y5803
|
Avnet Americas | Conn Sealed Housing Plug 4 POS 4.45mm ST Cable Mount Box - Bulk (Alt: 84Y5803) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 5077 Partner Stock |
|
$2.1900 / $2.5000 | Buy Now |
|
Future Electronics | DT Series 4 Position Dual Row Female Socket Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 17178Bag |
|
$0.9500 / $1.1800 | Buy Now |
|
Future Electronics | DT Series 4 Position Dual Row Female Socket Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$1.0700 / $1.2200 | Buy Now |
DISTI #
DCNDT06-4S
|
Heilind Electronics | DT06-4S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLG, 4P, GRY, N |
7178 In Stock 12000 On Order |
|
$1.1400 / $1.4400 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 4 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, CRIMP, PLUG | 2687 |
|
$1.6695 / $4.7700 | Buy Now |
|
Quest Components | 4 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, CRIMP, PLUG | 45 |
|
$2.0550 / $4.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT06-4S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-4S
TE Connectivity
DT PLUG ASM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.716 inch | |
Body Depth | 0.724 inch | |
Body Length | 1.218 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.359 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.45 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DT06-4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DT06-4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934453201 | Combination Line Connector, Plug | TE Connectivity | DT06-4S vs 934453201 |
1-2600031-8 | Combination Line Connector, Plug | TE Connectivity | DT06-4S vs 1-2600031-8 |
1-2600031-5 | Combination Line Connector, Plug | TE Connectivity | DT06-4S vs 1-2600031-5 |
1-2600031-6 | Combination Line Connector, Plug | TE Connectivity | DT06-4S vs 1-2600031-6 |
1-2600031-0 | Combination Line Connector, Plug | TE Connectivity | DT06-4S vs 1-2600031-0 |
1-2600031-3 | Combination Line Connector, Plug | TE Connectivity | DT06-4S vs 1-2600031-3 |
1-2600031-4 | Combination Line Connector, Plug | TE Connectivity | DT06-4S vs 1-2600031-4 |
1-2600031-1 | Combination Line Connector, Plug | TE Connectivity | DT06-4S vs 1-2600031-1 |