DTA114YCAT116
ROHM Semiconductor
Description: Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SST, 3 PIN

Overview of DTA114YCAT116 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DTA114YCAT116 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 82AC2638
Newark Digital Transistor, -50V, -0.1A, Sot-23, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:47Kohm, Rohs Compliant: Yes |Rohm DTA114YCAT116 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.2810
  • 10 $0.1890
  • 25 $0.1570
  • 50 $0.1240
  • 100 $0.0920
  • 250 $0.0840
  • 500 $0.0770
  • 1,000 $0.0530
$0.0530 / $0.2810 Buy Now
DISTI # DTA114YCAT116CT-ND
DigiKey TRANS PREBIAS PNP 50V 0.1A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 13
In Stock
  • 1 $0.2300
  • 10 $0.1380
  • 100 $0.0856
  • 500 $0.0627
  • 1,000 $0.0552
  • 3,000 $0.0462
  • 6,000 $0.0413
  • 9,000 $0.0389
  • 15,000 $0.0361
  • 21,000 $0.0344
  • 30,000 $0.0328
  • 75,000 $0.0293
  • 150,000 $0.0271
  • 300,000 $0.0253
$0.0253 / $0.2300 Buy Now
DISTI # DTA114YCAT116
Avnet Americas Trans Digital BJT PNP 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DTA114YCAT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0292
  • 6,000 $0.0284
  • 12,000 $0.0276
  • 18,000 $0.0268
  • 24,000 $0.0260
  • 30,000 $0.0256
$0.0256 / $0.0292 Buy Now
DISTI # 755-DTA114YCAT116
Mouser Electronics Digital Transistors PNP -100mA -50V w/bias resistor RoHS: Compliant 401
  • 1 $0.2300
  • 10 $0.1390
  • 100 $0.0760
  • 1,000 $0.0520
  • 3,000 $0.0400
  • 9,000 $0.0340
  • 24,000 $0.0320
  • 45,000 $0.0290
  • 99,000 $0.0260
$0.0260 / $0.2300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 3,000 $0.0250
$0.0250 Buy Now
Quest Components   3840
  • 1 $0.3500
  • 318 $0.1050
  • 3,811 $0.0700
$0.0700 / $0.3500 Buy Now
DISTI # DTA114YCAT116
TME Transistor: PNP, bipolar, BRT, 50V, 0.1A, 200mW, SOT23, R1: 10kΩ Min Qty: 1 100
  • 1 $0.1011
  • 10 $0.0764
  • 25 $0.0631
  • 100 $0.0465
  • 500 $0.0344
  • 1,000 $0.0310
  • 3,000 $0.0271
  • 6,000 $0.0254
$0.0254 / $0.1011 Buy Now
DISTI # C1S625901676204
Chip1Stop Bipolar Transistor (BJT) RoHS: Compliant 3000
  • 200 $0.0909
  • 1,000 $0.0866
  • 2,600 $0.0628
$0.0628 / $0.0909 Buy Now
DISTI # C1S625901666137
Chip1Stop Bipolar Transistor (BJT) RoHS: Compliant Container: Cut Tape 3000
  • 50 $0.0486
  • 100 $0.0318
  • 200 $0.0317
  • 500 $0.0308
  • 2,000 $0.0184
$0.0184 / $0.0486 Buy Now

CAD Models for DTA114YCAT116 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DTA114YCAT116 by ROHM Semiconductor

DTA114YCAT116
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.21.00.75
Factory Lead Time
18 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
DIGITAL, BUILT-IN BIAS RESISTOR RATIO IS 4.7
Collector Current-Max (IC)
0.07 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
68
JESD-30 Code
R-PDSO-G3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
0.2 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
VCEsat-Max
0.3 V
Want to compare parts?
  1. DTA114YCAT116
    ROHM Semiconductor
    Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SST, 3 PIN
    VS

Alternate Parts for DTA114YCAT116

This table gives cross-reference parts and alternative options found for DTA114YCAT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA114YCAT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DTA114YVATV2 Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ATV, 3 PIN ROHM Semiconductor DTA114YCAT116 vs DTA114YVATV2
DTA114YVATV3 Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ATV, 3 PIN ROHM Semiconductor DTA114YCAT116 vs DTA114YVATV3
DTA114YLATL2 Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, FTL, 3 PIN ROHM Semiconductor DTA114YCAT116 vs DTA114YLATL2
DTA114YKAT147 Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon ROHM Semiconductor DTA114YCAT116 vs DTA114YKAT147

Related Parts for DTA114YCAT116

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTA114YCAT116 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTA114YCAT116 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of DTA114YCAT116 would you like to use for your alert(s)?
  • Please alert me when DTA114YCAT116 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTA114YCAT116 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTA114YCAT116 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTA114YCAT116 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTA114YCAT116.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTA114YCAT116 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: