Part Details for DTA115EET1G by onsemi
Overview of DTA115EET1G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTA115EET1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8517
|
Newark | Digital Transistor, 50V, 0.1A Rohs Compliant: Yes |Onsemi DTA115EET1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21525 |
|
$0.0490 / $0.2330 | Buy Now |
DISTI #
88H4603
|
Newark | Brt Transistor, 50V, 100K/100Kohm, Sc75, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:100Kohm, Product Range:- Rohs Compliant: Yes |Onsemi DTA115EET1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0380 | Buy Now |
DISTI #
DTA115EET1GOSCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SC75 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8960 In Stock |
|
$0.0227 / $0.2300 | Buy Now |
DISTI #
DTA115EET1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-416 T/R - Tape and Reel (Alt: DTA115EET1G) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0215 / $0.0256 | Buy Now |
DISTI #
863-DTA115EET1G
|
Mouser Electronics | Digital Transistors 100mA 50V BRT PNP RoHS: Compliant | 10082 |
|
$0.0250 / $0.2200 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, PNP RoHS: Compliant Status: Active Min Qty: 1 | 43000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
DTA115EET1G
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.1A, 0.2W, SC75, R1: 100kΩ Min Qty: 25 | 6000 |
|
$0.0333 / $0.0500 | Buy Now |
DISTI #
DTA115EET1G
|
Avnet Asia | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-416 T/R (Alt: DTA115EET1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0158 / $0.0176 | Buy Now |
DISTI #
DTA115EET1G
|
Avnet Silica | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-416 T/R (Alt: DTA115EET1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DTA115EET1G
|
EBV Elektronik | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-416 T/R (Alt: DTA115EET1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DTA115EET1G
DTA115EET1G CAD Models
DTA115EET1G Part Data Attributes:
|
DTA115EET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
DTA115EET1G
onsemi
PNP Bipolar Digital Transistor (BRT), SC-75 (SOT-416) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Package Description | LEAD FREE, CASE 463-01, SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.25 V |
Alternate Parts for DTA115EET1G
This table gives cross-reference parts and alternative options found for DTA115EET1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA115EET1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA115EET1G | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, CASE 463-01, SC-75, 3 PIN | Rochester Electronics LLC | DTA115EET1G vs DTA115EET1G |
DTA115EET1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 463-01, SC-75, 3 PIN | Rochester Electronics LLC | DTA115EET1G vs DTA115EET1 |