Part Details for DTA115EKAT146 by ROHM Semiconductor
Overview of DTA115EKAT146 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTA115EKAT146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTA115EKAT146CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60332 In Stock |
|
$0.0250 / $0.1900 | Buy Now |
DISTI #
DTA115EKAT146
|
Avnet Americas | Trans Digital BJT PNP 100mA 3-Pin SMT T/R - Tape and Reel (Alt: DTA115EKAT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
DISTI #
755-DTA115EKAT146
|
Mouser Electronics | Digital Transistors PNP 50V 20MA RoHS: Compliant | 1453 |
|
$0.0260 / $0.2700 | Buy Now |
|
Future Electronics | DTA115EKA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0246 / $0.0279 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 2450 |
|
$0.0188 / $0.1125 | Buy Now |
|
Quest Components | 1960 |
|
$0.0150 / $0.1500 | Buy Now | |
|
Quest Components | 1140 |
|
$0.1230 / $0.4100 | Buy Now | |
DISTI #
DTA115EKAT146
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.1A, 200mW, SC59,SOT346 Min Qty: 20 | 0 |
|
$0.0333 / $0.0500 | RFQ |
|
ComSIT USA | PNP -100 MILLI AMP -50V DIGITAL TRANSISTOR (BIAS RESISTOR BUILT-IN TRANSISTOR) Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon RoHS: Compliant | Europe - 3000 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 1425 |
|
$0.0410 / $0.1880 | Buy Now |
Part Details for DTA115EKAT146
DTA115EKAT146 CAD Models
DTA115EKAT146 Part Data Attributes:
|
DTA115EKAT146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA115EKAT146
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 82 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |