Part Details for DTA115EM3T5G by onsemi
Overview of DTA115EM3T5G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTA115EM3T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0667
|
Newark | Brt Transistor, 50V, 100K/100K, Sot723, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi DTA115EM3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0530 | Buy Now |
DISTI #
49X8772
|
Newark | Brt Transistor, 50V, 100K/100K, Sot723, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi DTA115EM3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0620 | Buy Now |
DISTI #
DTA115EM3T5GOSCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT723 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.0320 / $0.3200 | Buy Now |
DISTI #
DTA115EM3T5G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: DTA115EM3T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0303 / $0.0361 | Buy Now |
DISTI #
DTA115EM3T5G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: DTA115EM3T5G) RoHS: Compliant Min Qty: 23810 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 88000 Partner Stock |
|
$0.0260 / $0.0311 | Buy Now |
DISTI #
863-DTA115EM3T5G
|
Mouser Electronics | Digital Transistors 100mA 50V BRT PNP RoHS: Compliant | 0 |
|
$0.0320 / $0.3200 | Order Now |
|
Rochester Electronics | DTA115 - Small Signal Bipolar Transistor, 0.1A, 50V, PNP RoHS: Compliant Status: Active Min Qty: 1 | 537184 |
|
$0.0303 / $0.0356 | Buy Now |
|
Chip1Cloud | TRANS PREBIAS PNP 260MW SOT723 | 30000 |
|
RFQ | |
DISTI #
DTA115EM3T5G
|
EBV Elektronik | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-723 T/R (Alt: DTA115EM3T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 160000 |
|
$0.0210 | RFQ |
Part Details for DTA115EM3T5G
DTA115EM3T5G CAD Models
DTA115EM3T5G Part Data Attributes
|
DTA115EM3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
DTA115EM3T5G
onsemi
PNP Bipolar Digital Transistor (BRT), SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | LEAD FREE, CASE 631AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.25 V |