Part Details for DTA123EE3TL by ROHM Semiconductor
Overview of DTA123EE3TL by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for DTA123EE3TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6561
|
Newark | Rf Transistor, Pnp, 50V, 0.1A, Sot-416 Rohs Compliant: Yes |Rohm DTA123EE3TL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.0790 / $0.3740 | Buy Now |
DISTI #
846-DTA123EE3TLCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A EMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0418 / $0.3300 | Buy Now |
DISTI #
DTA123EE3TL
|
Avnet Americas | - Tape and Reel (Alt: DTA123EE3TL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0422 / $0.0482 | Buy Now |
DISTI #
755-DTA123EE3TL
|
Mouser Electronics | Digital Transistors PNP, SOT-416, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) RoHS: Compliant | 3000 |
|
$0.0410 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0413 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.0402 / $0.2300 | Buy Now |
DISTI #
C1S625902479839
|
Chip1Stop | PNP, SOT-416, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) RoHS: Compliant pbFree: No Container: Cut Tape | 600 |
|
$0.0886 / $0.1910 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 100 |
|
$0.0350 / $0.2060 | Buy Now |
Part Details for DTA123EE3TL
DTA123EE3TL CAD Models
DTA123EE3TL Part Data Attributes
|
DTA123EE3TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA123EE3TL
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |