Part Details for DTA123JETL by ROHM Semiconductor
Overview of DTA123JETL by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTA123JETL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTA123JETLCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A EMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
936 In Stock |
|
$0.0414 / $0.3500 | Buy Now |
DISTI #
DTA123JETL
|
Avnet Americas | Trans Digital BJT PNP 100mA 3-Pin EMT T/R - Tape and Reel (Alt: DTA123JETL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0218 / $0.0248 | Buy Now |
DISTI #
755-DTA123JETL
|
Mouser Electronics | Digital Transistors PNP 50V 100MA SOT-416 RoHS: Compliant | 1510 |
|
$0.0400 / $0.3500 | Buy Now |
|
Future Electronics | DTA123J Series 50 V 100 mA PNP Surface Mount Digital Transistor - EMT3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 6000Reel |
|
$0.0393 / $0.0448 | Buy Now |
DISTI #
64552640
|
Verical | Trans Digital BJT PNP 50V 100mA 3-Pin EMT T/R RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Date Code: 2201 | Americas - 12000 |
|
$0.0512 / $0.0555 | Buy Now |
DISTI #
61913032
|
Verical | Trans Digital BJT PNP 50V 100mA 3-Pin EMT T/R RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Date Code: 2201 | Americas - 6000 |
|
$0.0525 / $0.0555 | Buy Now |
DISTI #
61199195
|
Verical | Trans Digital BJT PNP 50V 100mA 3-Pin EMT T/R RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Date Code: 2201 | Americas - 1461 |
|
$0.0555 | Buy Now |
|
Quest Components | 15568 |
|
$0.0578 / $0.3300 | Buy Now | |
DISTI #
DTA123JETL
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.1A, 150mW, SC75A,SOT416 Min Qty: 20 | 0 |
|
$0.0290 / $0.0443 | RFQ |
DISTI #
C1S625900141367
|
Chip1Stop | Trans Digital BJT PNP 50V 100mA 3-Pin EMT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1278 |
|
$0.0152 / $0.0165 | Buy Now |
Part Details for DTA123JETL
DTA123JETL CAD Models
DTA123JETL Part Data Attributes
|
DTA123JETL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA123JETL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, EMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-75A | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 21 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for DTA123JETL
This table gives cross-reference parts and alternative options found for DTA123JETL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA123JETL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA123JE | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, SOT-523, 3 PIN | Micro Commercial Components | DTA123JETL vs DTA123JE |
DTA123JE | Small Signal Bipolar Transistor | Taiwan Semiconductor | DTA123JETL vs DTA123JE |
DDTA123JE-13 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA123JETL vs DDTA123JE-13 |
DTA123JE | Small Signal Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | DTA123JETL vs DTA123JE |
DDTA123JE-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA123JETL vs DDTA123JE-7-F |
DDTA123JE-7 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA123JETL vs DDTA123JE-7 |
DTA123JE-TL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, EMT3, 3 PIN | ROHM Semiconductor | DTA123JETL vs DTA123JE-TL |