Part Details for DTA124EUS3 by SY Sinyork Co Ltd
Overview of DTA124EUS3 by SY Sinyork Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for DTA124EUS3
DTA124EUS3 CAD Models
DTA124EUS3 Part Data Attributes
|
DTA124EUS3
SY Sinyork Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DTA124EUS3
SY Sinyork Co Ltd
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SINYORK CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 56 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES |