Part Details for DTA124XM3T5G by onsemi
Overview of DTA124XM3T5G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTA124XM3T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X8783
|
Newark | Brt Transistor, 50V, 22K/47Kohm, Sot-723, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi DTA124XM3T5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0680 | Buy Now |
DISTI #
45J0673
|
Newark | Brt Transistor, 50V, 22K/47Kohm, Sot-723, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi DTA124XM3T5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0580 | Buy Now |
DISTI #
DTA124XM3T5GOSCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT723 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16000 In Stock |
|
$0.0348 / $0.3500 | Buy Now |
DISTI #
DTA124XM3T5G
|
Avnet Americas | Transistor Digital BJT PNP 50V 100mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: DTA124XM3T5G) RoHS: Compliant Min Qty: 23810 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 80000 Partner Stock |
|
$0.0260 / $0.0311 | Buy Now |
DISTI #
DTA124XM3T5G
|
Avnet Americas | Transistor Digital BJT PNP 50V 100mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: DTA124XM3T5G) RoHS: Compliant Min Qty: 9434 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 80000 Partner Stock |
|
$0.0329 / $0.0392 | Buy Now |
DISTI #
DTA124XM3T5G
|
Avnet Americas | Transistor Digital BJT PNP 50V 100mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: DTA124XM3T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 80000 Factory Stock |
|
$0.0329 / $0.0392 | Buy Now |
DISTI #
863-DTA124XM3T5G
|
Mouser Electronics | Digital Transistors 100mA 50V BRT PNP RoHS: Compliant | 7995 |
|
$0.0340 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Transistor Digital BJT PNP 50V 100mA 3-Pin SOT-723 T/R | 0 |
|
$0.0316 / $0.0368 | Buy Now |
|
Rochester Electronics | DTA124XM3 - PNP Bipolar Digital Transistor (BRT) RoHS: Compliant Status: Active Min Qty: 1 | 1659 |
|
$0.0328 / $0.0386 | Buy Now |
DISTI #
DTA124XM3T5G
|
EBV Elektronik | (Alt: DTA124XM3T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DTA124XM3T5G
DTA124XM3T5G CAD Models
DTA124XM3T5G Part Data Attributes
|
DTA124XM3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
DTA124XM3T5G
onsemi
PNP Bipolar Digital Transistor (BRT), SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | CASE 631AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 2.14 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DTA124XM3T5G
This table gives cross-reference parts and alternative options found for DTA124XM3T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA124XM3T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA124EHT2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-89, 3 PIN | ROHM Semiconductor | DTA124XM3T5G vs DTA124EHT2L |
DDTA124EUA-13 | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA124XM3T5G vs DDTA124EUA-13 |
DTA124EKAT246 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | ROHM Semiconductor | DTA124XM3T5G vs DTA124EKAT246 |
DTA124EUT106 | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, UMT, 3 PIN | ROHM Semiconductor | DTA124XM3T5G vs DTA124EUT106 |
DDTA124EUA-7-F | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA124XM3T5G vs DDTA124EUA-7-F |
DTA124EU3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTA124XM3T5G vs DTA124EU3HZGT106 |
DTA124XMT2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, VMT3, 3 PIN | ROHM Semiconductor | DTA124XM3T5G vs DTA124XMT2L |
PDTA124EU-T | Small Signal Bipolar Transistor | Nexperia | DTA124XM3T5G vs PDTA124EU-T |
DTA124EUBTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, UMT3F, 3 PIN | ROHM Semiconductor | DTA124XM3T5G vs DTA124EUBTL |
DTA124XHT2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-89, 3 PIN | ROHM Semiconductor | DTA124XM3T5G vs DTA124XHT2L |