Part Details for DTA124XU3HZGT106 by ROHM Semiconductor
Overview of DTA124XU3HZGT106 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DTA124XU3HZGT106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC4674
|
Newark | Digital Transistor, -0.1A, Sot-323, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:22Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Rohs Compliant: Yes |Rohm DTA124XU3HZGT106 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0760 / $0.3850 | Buy Now |
DISTI #
DTA124XU3HZGT106CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
609 In Stock |
|
$0.0368 / $0.3700 | Buy Now |
DISTI #
DTA124XU3HZGT106
|
Avnet Americas | Transistor Digital BJT PNP 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: DTA124XU3HZGT106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0358 / $0.0409 | Buy Now |
DISTI #
755-DTA124XU3HZGT106
|
Mouser Electronics | Digital Transistors NPN -50V -0.1A 22kO SOT-323 RoHS: Compliant | 0 |
|
$0.0360 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0350 | Buy Now |
|
Quest Components | 1968 |
|
$0.0930 / $0.3100 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 2460 |
|
$0.0310 / $0.1550 | Buy Now |
Part Details for DTA124XU3HZGT106
DTA124XU3HZGT106 CAD Models
DTA124XU3HZGT106 Part Data Attributes:
|
DTA124XU3HZGT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA124XU3HZGT106
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 2.1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DTA124XU3HZGT106
This table gives cross-reference parts and alternative options found for DTA124XU3HZGT106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA124XU3HZGT106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA124XUAT106 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, UMT3, SC-70, 3 PIN | ROHM Semiconductor | DTA124XU3HZGT106 vs DTA124XUAT106 |
DTA124XUT107 | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, UMT, 3 PIN | ROHM Semiconductor | DTA124XU3HZGT106 vs DTA124XUT107 |
DTA124XUA | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DTA124XU3HZGT106 vs DTA124XUA |
DTA124XUT106 | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, UMT, 3 PIN | ROHM Semiconductor | DTA124XU3HZGT106 vs DTA124XUT106 |
DTA124XU3T106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTA124XU3HZGT106 vs DTA124XU3T106 |