Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on element14 Asia-Pacific | 0 | 5 | TAPE & REEL CUT |
|
View this part on Farnell | 0 | 500 | Reel |
|
View this part on Farnell | 0 | 5 | TAPE & REEL CUT |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
DTA143EEBTL
Yes
Yes
Active
SC-89
SMALL OUTLINE, R-PDSO-F3
3
compliant
EAR99
8541.21.00.75
ROHM Semiconductor
1.78
BUILT IN BIAS RESISTOR RATIO IS 1
0.1 A
50 V
SINGLE WITH BUILT-IN RESISTOR
30
R-PDSO-F3
e1
1
1
3
150 °C
PLASTIC/EPOXY
RECTANGULAR
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA143XKAT246 Transistors | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | ROHM Semiconductor | DTA143EEBTL vs DTA143XKAT246 |
DTA143XG-AN3-R Transistors | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DTA143EEBTL vs DTA143XG-AN3-R |
DTA143XG-T9S-K Transistors | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE, TO-92SP, 3 PIN | Unisonic Technologies Co Ltd | DTA143EEBTL vs DTA143XG-T9S-K |
KRA119M Transistors | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92M, 3 PIN | KEC | DTA143EEBTL vs KRA119M |
DTA143XL-T9S-K Transistors | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE, TO-92SP, 3 PIN | Unisonic Technologies Co Ltd | DTA143EEBTL vs DTA143XL-T9S-K |
DTA114GSATP Transistors | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SPT, SC-72, 3 PIN | ROHM Semiconductor | DTA143EEBTL vs DTA114GSATP |
DTA143XKAT147 Transistors | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DTA143EEBTL vs DTA143XKAT147 |
DTA143XL-AN3-K Transistors | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DTA143EEBTL vs DTA143XL-AN3-K |
DTA114EET2L Transistors | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, VMT3, 3 PIN | ROHM Semiconductor | DTA143EEBTL vs DTA114EET2L |
KRA319E Transistors | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ESM, 3 PIN | KEC | DTA143EEBTL vs KRA319E |