Part Details for DTA143TE3HZGTL by ROHM Semiconductor
Overview of DTA143TE3HZGTL by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DTA143TE3HZGTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8054
|
Newark | Rf Transistor, -50V, -0.1A, Sot-416 Rohs Compliant: Yes |Rohm DTA143TE3HZGTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0620 / $0.3070 | Buy Now |
DISTI #
846-DTA143TE3HZGTLCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A EMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0462 / $0.3500 | Buy Now |
DISTI #
DTA143TE3HZGTL
|
Avnet Americas | Bipolar Pre-Biased / Digital Transistor, Single PNP, 50 V, 100 mA, 4.7 kohm - Tape and Reel (Alt: DTA143TE3HZGTL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0474 / $0.0540 | Buy Now |
DISTI #
755-DTA143TE3HZGTL
|
Mouser Electronics | Digital Transistors PNP, SOT-416, R1 Alone Type Digital Transistor (Bias Resistor Built-in Transistor) RoHS: Compliant | 2990 |
|
$0.0460 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0463 | Buy Now |
DISTI #
64022504
|
Verical | Trans Digital BJT PNP 50V 100mA 150mW Automotive 3-Pin EMT T/R RoHS: Compliant Min Qty: 1352 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.0525 / $0.0541 | Buy Now |
DISTI #
66386118
|
Verical | Trans Digital BJT PNP 50V 100mA 150mW Automotive 3-Pin EMT T/R RoHS: Compliant Min Qty: 93 Package Multiple: 1 Date Code: 2231 | Americas - 2950 |
|
$0.0978 / $0.3363 | Buy Now |
|
Quest Components | 2400 |
|
$0.1110 / $0.3700 | Buy Now | |
|
Ameya Holding Limited | PNP Digital transistor (AEC-Q101 Qualified) Min Qty: 1 | 3000-Authorized Distributor |
|
$0.0700 / $0.4200 | Buy Now |
DISTI #
C1S625902270195
|
Chip1Stop | PNP Digital transistor (AEC-Q101 Qualified) RoHS: Not Compliant pbFree: No Container: Cut Tape | 2950 |
|
$0.0782 / $0.2690 | Buy Now |
Part Details for DTA143TE3HZGTL
DTA143TE3HZGTL CAD Models
DTA143TE3HZGTL Part Data Attributes
|
DTA143TE3HZGTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA143TE3HZGTL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-75A, SOT-416, 3PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-75A, SOT-416, 3PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |