There are no models available for this part yet.
Overview of DTA143ZEBHZGTL by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for DTA143ZEBHZGTL by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AC2979
|
Newark | Brt Transistor, Aec-Q101, -50V, 4.7K/47K, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:4.7Kohm, Base-Emitter Resistor R2:47Kohm, Rohs Compliant: Yes |Rohm DTA143ZEBHZGTL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2790 |
|
$0.0400 / $0.2080 | Buy Now | |
DISTI #
DTA143ZEBHZGTLCT-ND
|
DigiKey | TRANS PREBIAS PNP 0.1A EMT3F Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1496 In Stock |
|
$0.0197 / $0.1900 | Buy Now | |
DISTI #
DTA143ZEBHZGTL
|
Avnet Americas | Transistor Digital BJT PNP 100mA 3-Pin SOT-416FL T/R - Tape and Reel (Alt: DTA143ZEBHZGTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0192 / $0.0219 | Buy Now | |
DISTI #
755-DTA143ZEBHZGTL
|
Mouser Electronics | Digital Transistors PNP SOT-416FL 4.7kO Input Resist RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0188 | Buy Now | ||
DISTI #
DTA143ZEBHZGTL
|
Avnet Silica | Transistor Digital BJT PNP 100mA 3-Pin SOT-416FL T/R (Alt: DTA143ZEBHZGTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for DTA143ZEBHZGTL by ROHM Semiconductor
Part Data Attributes for DTA143ZEBHZGTL by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
SMALL OUTLINE, R-PDSO-F3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.75
|
Date Of Intro
|
2016-08-01
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
BUILT IN BIAS RESISTANCE RATIO IS 10
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
80
|
JESD-30 Code
|
R-PDSO-F3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation Ambient-Max
|
0.15 W
|
Reference Standard
|
AEC-Q101
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
250 MHz
|