-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Digital Transistor (BRT), SC-75 (SOT-416) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3371
|
Newark | Trans, Aec-Q101, Pnp, -50V, -0.1A, Sc-75, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:4.7Kohm, Base-Emitter Resistor R2:47Kohm, Rohs Compliant: Yes |Onsemi DTA143ZET1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14805 |
|
$0.0360 / $0.1690 | Buy Now |
DISTI #
88H4610
|
Newark | Brt Transistor, 50V, 47K/4.7Kohm, Sc75, Full Reel, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:4.7Kohm Rohs Compliant: Yes |Onsemi DTA143ZET1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0240 | Buy Now |
DISTI #
DTA143ZET1GOSCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SC75 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16280 In Stock |
|
$0.0145 / $0.1600 | Buy Now |
DISTI #
DTA143ZET1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-416 T/R - Tape and Reel (Alt: DTA143ZET1G) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0134 / $0.0160 | Buy Now |
DISTI #
863-DTA143ZET1G
|
Mouser Electronics | Digital Transistors 100mA 50V BRT PNP RoHS: Compliant | 13712 |
|
$0.0140 / $0.1500 | Buy Now |
DISTI #
V72:2272_07286037
|
Arrow Electronics | Trans Digital BJT PNP 50V 100mA 300mW 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2222 Container: Cut Strips | Americas - 37945 |
|
$0.0216 / $0.0765 | Buy Now |
DISTI #
V79:2366_24951044
|
Arrow Electronics | Trans Digital BJT PNP 50V 100mA 300mW 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 21000 |
|
$0.0129 / $0.0214 | Buy Now |
DISTI #
62194800
|
Verical | Trans Digital BJT PNP 50V 100mA 300mW 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 424 Package Multiple: 1 Date Code: 2222 | Americas - 37945 |
|
$0.0216 / $0.0221 | Buy Now |
DISTI #
70728119
|
Verical | Trans Digital BJT PNP 50V 100mA 300mW 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 455 Package Multiple: 1 Date Code: 2243 | Americas - 21000 |
|
$0.0214 | Buy Now |
|
Bristol Electronics | 4499 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTA143ZET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
DTA143ZET1G
onsemi
PNP Bipolar Digital Transistor (BRT), SC-75 (SOT-416) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 463-01, SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 10 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DTA143ZET1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA143ZET1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA143ZET1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-75, 3 PIN | Motorola Mobility LLC | DTA143ZET1G vs DTA143ZET1 |
DTA143ZET1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 463-01, SC-75, 3 PIN | onsemi | DTA143ZET1G vs DTA143ZET1 |