There are no models available for this part yet.
Overview of DTA143ZKAT146 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for DTA143ZKAT146 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DTA143ZKAT146CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12000 In Stock |
|
$0.0253 / $0.2300 | Buy Now | |
DISTI #
DTA143ZKAT146
|
Avnet Americas | Trans Digital BJT PNP 100mA 3-Pin SMT T/R - Tape and Reel (Alt: DTA143ZKAT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now | |
DISTI #
755-DTA143ZKAT146
|
Mouser Electronics | Digital Transistors PNP 50V 100MA RoHS: Compliant | 8923 |
|
$0.0260 / $0.2300 | Buy Now | |
Future Electronics | DTA143ZKA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0251 / $0.0286 | Buy Now | ||
Bristol Electronics | 4470 |
|
RFQ | ||||
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 1-ELEMENT, PNP, SILICON | 18960 |
|
$0.0718 / $0.4100 | Buy Now | ||
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 1-ELEMENT, PNP, SILICON | 2400 |
|
$0.0600 / $0.2000 | Buy Now | ||
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 1-ELEMENT, PNP, SILICON | 1391 |
|
$0.0360 / $0.0800 | Buy Now | ||
DISTI #
DTA143ZKAT146
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.1A, 200mW, SC59,SOT346 Min Qty: 20 | 0 |
|
$0.0344 / $0.0516 | RFQ | |
Ameya Holding Limited | DTA143ZKA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-59 Min Qty: 1 | 2700-Authorized Distributor |
|
$0.0420 / $0.2800 | Buy Now |
CAD Models for DTA143ZKAT146 by ROHM Semiconductor
Part Data Attributes for DTA143ZKAT146 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SC-59
|
Package Description
|
SC-59, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.75
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
BUILT IN BIAS RESISTOR RATIO IS 10
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
80
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e1
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation Ambient-Max
|
0.2 W
|
Power Dissipation-Max (Abs)
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
250 MHz
|
VCEsat-Max
|
0.3 V
|
Alternate Parts for DTA143ZKAT146
This table gives cross-reference parts and alternative options found for DTA143ZKAT146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA143ZKAT146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA143ZKA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DTA143ZKAT146 vs DTA143ZKA |
DDTA143ZKA-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC, SC-59, 3 PIN | Diodes Incorporated | DTA143ZKAT146 vs DDTA143ZKA-7-F |
DDTA143ZKA-7 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SC-59, 3 PIN | Diodes Incorporated | DTA143ZKAT146 vs DDTA143ZKA-7 |
Related Parts for DTA143ZKAT146
-
DTA123JET1Small Signal Bipolar Transistors
-
1SS380TE-17Rectifier Diodes
-
UPJ2G4R7MHDFixed Capacitors
-
RTQ040P02TRPower Field-Effect Transistors
-
2N7002LT3GSmall Signal Field-Effect Transistors
-
2SD1548Power Bipolar Transistors
-
CRCW060318K0JNEAFixed Resistors
-
DZ23C11_R2_00001Zener Diodes
-
BA10324AF-E2Operational Amplifiers