Part Details for DTA144ECAHZGT116 by ROHM Semiconductor
Overview of DTA144ECAHZGT116 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for DTA144ECAHZGT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC4719
|
Newark | Rf Transistor, Aec-Q101, Pnp, 47K/47K, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:47Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Rohs Compliant: Yes |Rohm DTA144ECAHZGT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1067 |
|
$0.0470 / $0.2080 | Buy Now |
DISTI #
DTA144ECAHZGT116CT-ND
|
DigiKey | TRANS PREBIAS PNP 0.1A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
492 In Stock |
|
$0.0188 / $0.2000 | Buy Now |
DISTI #
DTA144ECAHZGT116
|
Avnet Americas | Transistor Digital BJT PNP 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DTA144ECAHZGT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0179 / $0.0204 | Buy Now |
DISTI #
755-DTA144ECAHZGT116
|
Mouser Electronics | Digital Transistors PNP SOT-23 47kO Input Resist RoHS: Compliant | 4989 |
|
$0.0180 / $0.2000 | Buy Now |
|
Future Electronics | DTA144ECA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SST3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.0182 / $0.0208 | Buy Now |
DISTI #
42247635
|
Verical | Trans Digital BJT PNP 50V 100mA 350mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 715 Package Multiple: 1 Date Code: 2001 | Americas - 3000 |
|
$0.0993 / $0.1058 | Buy Now |
|
Quest Components | 2400 |
|
$0.0870 / $0.2900 | Buy Now | |
DISTI #
DTA144ECAHZGT116
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.1A, 200mW, SOT23, R1: 47kΩ Min Qty: 25 | 0 |
|
$0.0258 / $0.0387 | RFQ |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 3000 |
|
$0.0290 / $0.1470 | Buy Now |
Part Details for DTA144ECAHZGT116
DTA144ECAHZGT116 CAD Models
DTA144ECAHZGT116 Part Data Attributes
|
DTA144ECAHZGT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA144ECAHZGT116
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Date Of Intro | 2016-07-15 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1.0 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DTA144ECAHZGT116
This table gives cross-reference parts and alternative options found for DTA144ECAHZGT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA144ECAHZGT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA114YCAHZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTA144ECAHZGT116 vs DTA114YCAHZGT116 |