Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 3,000 | Reel |
|
View this part on Allied Electronics & Automation | 0 | 25 | Bulk |
|
View this part on Bristol Electronics | 3,000 | 1 |
|
|
View this part on RS Components | 515 | 5 | Package |
|
View this part on RS Components | 1,500 | 150 | Package |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
29,657
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DTA144EKAT146
Yes
Yes
Active
SC-59
SMALL OUTLINE, R-PDSO-G3
3
compliant
EAR99
8541.21.00.75
ROHM Semiconductor
1.11
BUILT IN BIAS RESISTOR RATIO IS 1
0.1 A
50 V
SINGLE WITH BUILT-IN RESISTOR
68
R-PDSO-G3
1
1
3
150 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDTA144EKA-7 Transistors | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SC-59, 3 PIN | Diodes Incorporated | DTA144EKAT146 vs DDTA144EKA-7 |
DDTA144EKA-7-F Transistors | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC, SC-59, 3 PIN | Diodes Incorporated | DTA144EKAT146 vs DDTA144EKA-7-F |
DTA144EKAT147 Transistors | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | ROHM Semiconductor | DTA144EKAT146 vs DTA144EKAT147 |
DDTA144EKA-13 Transistors | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SC-59, 3 PIN | Diodes Incorporated | DTA144EKAT146 vs DDTA144EKA-13 |
DTA144EKAT246 Transistors | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | ROHM Semiconductor | DTA144EKAT146 vs DTA144EKAT246 |