There are no models available for this part yet.
Overview of DTB113EKT146 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DTB113EKT146 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DTB113EKT146CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.5A SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1666 In Stock |
|
$0.0838 / $0.5400 | Buy Now | |
DISTI #
DTB113EKT146
|
Avnet Americas | Trans Digital BJT PNP 500mA 3-Pin SMT T/R - Tape and Reel (Alt: DTB113EKT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 / $0.0745 | Buy Now | |
DISTI #
755-DTB113EKT146
|
Mouser Electronics | Digital Transistors DIGITAL PNP 50V 500MA SMD3 RoHS: Compliant | 3653 |
|
$0.0830 / $0.4500 | Buy Now | |
Future Electronics | DTB113EK Series 50 V 500 mA Surface Mount PNP Digital Transistor - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0641 / $0.0710 | Buy Now | ||
Bristol Electronics | 1436 |
|
RFQ | ||||
Quest Components | 1556 |
|
$0.2460 / $0.6150 | Buy Now | |||
Quest Components | 1148 |
|
$0.1200 / $0.4000 | Buy Now | |||
DISTI #
DTB113EKT146
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.5A, 200mW, SC59,SOT346, R1: 1kΩ Min Qty: 10 | 0 |
|
$0.0730 / $0.1040 | RFQ | |
Ameya Holding Limited | DTB113EK Series 50 V 500 mA Surface Mount PNP Digital Transistor - SC-59 Min Qty: 1 | 100-Authorized Distributor |
|
$0.0980 / $0.4700 | Buy Now | ||
DISTI #
C1S625900597830
|
Chip1Stop | Trans Digital BJT PNP 50V 500mA 3-Pin SMT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 4375 |
|
$0.0392 / $0.0398 | Buy Now |
CAD Models for DTB113EKT146 by ROHM Semiconductor
Part Data Attributes for DTB113EKT146 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SC-59
|
Package Description
|
ROHS COMPLIANT, SMT3, SC-59, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
BUILT IN BIAS RESISTOR RATIO IS 1
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
33
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e1
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
200 MHz
|
VCEsat-Max
|
0.3 V
|
Alternate Parts for DTB113EKT146
This table gives cross-reference parts and alternative options found for DTB113EKT146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTB113EKT146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR571 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Siemens | DTB113EKT146 vs BCR571 |
BCR571 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | DTB113EKT146 vs BCR571 |
Related Parts for DTB113EKT146
-
DTB743ZETLSmall Signal Bipolar Transistors
-
DSSK80-003BRectifier Diodes
-
SMF10ATransient Suppressors
-
BZT52C10Zener Diodes
-
22-28-4033Headers and Edge Type Connectors
-
E48SC3R315NRFAPower Supply Modules
-
EA2-5TNJPower/Signal Relays
-
DT-2RV22-B6Snap Acting/Limit Switches
-
293D226X0016B2TE3Tantalum Capacitors