Part Details for DTC114ECA-TP by Micro Commercial Components
Overview of DTC114ECA-TP by Micro Commercial Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTC114ECA-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTC114ECA-TPMSCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0132 / $0.1400 | Buy Now |
DISTI #
833-DTC114ECA-TP
|
Mouser Electronics | Digital Transistors Sgle NPN, 100mA RoHS: Compliant | 665 |
|
$0.0220 / $0.1500 | Buy Now |
|
Future Electronics | Bipolar Transistors - Pre-Biased Sgle NPN, 100mA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 141000Reel |
|
$0.0130 / $0.0151 | Buy Now |
|
Future Electronics | Bipolar Transistors - Pre-Biased Sgle NPN, 100mA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0130 / $0.0151 | Buy Now |
DISTI #
DTC114ECA-TP
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 246mW, SOT23, R1: 10kΩ Min Qty: 25 | 5500 |
|
$0.0175 / $0.0320 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 87000 |
|
$0.0133 / $0.0143 | Buy Now |
Part Details for DTC114ECA-TP
DTC114ECA-TP CAD Models
DTC114ECA-TP Part Data Attributes:
|
DTC114ECA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DTC114ECA-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |