There are no models available for this part yet.
Overview of DTC114EHT2L by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DTC114EHT2L by ROHM Semiconductor
Part Data Attributes for DTC114EHT2L by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SC-89
|
Package Description
|
SMALL OUTLINE, R-PDSO-F3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
BUILT-IN BIAS RESISTOR RATIO IS 1.0
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
30
|
JESD-30 Code
|
R-PDSO-F3
|
JESD-609 Code
|
e1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
250 MHz
|
Alternate Parts for DTC114EHT2L
This table gives cross-reference parts and alternative options found for DTC114EHT2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC114EHT2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC114EUAP | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, SOT-323, 3 PIN | Micro Commercial Components | DTC114EHT2L vs DTC114EUAP |
DTC114EUBHZGTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, UMT3F, SC-85, 3 PIN | ROHM Semiconductor | DTC114EHT2L vs DTC114EUBHZGTL |
DTC114YUA | Small Signal Bipolar Transistor | Taiwan Semiconductor | DTC114EHT2L vs DTC114YUA |
DTC114EUA | Small Signal Bipolar Transistor | Secos Corporation | DTC114EHT2L vs DTC114EUA |
DTC114TXV3T1 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, CASE 463C-03, SC-89, 3 PIN, BIP General Purpose Small Signal | onsemi | DTC114EHT2L vs DTC114TXV3T1 |
DTC114YUBTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, UMT3F, 3 PIN | ROHM Semiconductor | DTC114EHT2L vs DTC114YUBTL |
DTC114EKAFRAT146 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN | ROHM Semiconductor | DTC114EHT2L vs DTC114EKAFRAT146 |
DTC114YUA | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | DTC114EHT2L vs DTC114YUA |
DTC114EUBTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, UMT3F, 3 PIN | ROHM Semiconductor | DTC114EHT2L vs DTC114EUBTL |
DDTC114YUA-13 | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DTC114EHT2L vs DDTC114YUA-13 |