-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Digital Transistor (BRT), SOT-723 3 LEAD, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6072
|
Newark | Brt Transistor, 50V, 10K, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Ratio, R1/Rohs Compliant: Yes |Onsemi DTC114EM3T5G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9275 |
|
$0.1110 / $0.3830 | Buy Now |
DISTI #
45J0681
|
Newark | Brt Transistor, 50V, 10K/10Kohm, Sot-723, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:10Kohm, Product Range:- Rohs Compliant: Yes |Onsemi DTC114EM3T5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0740 | Buy Now |
DISTI #
DTC114EM3T5GOSCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT723 Min Qty: 1 Lead time: 10 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
17529 In Stock |
|
$0.0423 / $0.3300 | Buy Now |
DISTI #
DTC114EM3T5G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: DTC114EM3T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0419 / $0.0500 | Buy Now |
DISTI #
863-DTC114EM3T5G
|
Mouser Electronics | Digital Transistors 100mA 50V BRT NPN RoHS: Compliant | 30620 |
|
$0.0420 / $0.3300 | Buy Now |
DISTI #
70465971
|
RS | DTC114EM3T5G NPN Digital Transistor,100 mA 50V 10 kOhms, Ratio Of 1,3-Pin SOT-723 | ON Semiconductor DTC114EM3T5G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1150 / $0.1350 | RFQ |
|
Future Electronics | SS SOT723 BR XSTR NPN RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0446 / $0.0484 | Buy Now |
|
Future Electronics | SS SOT723 BR XSTR NPN RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0446 / $0.0484 | Buy Now |
|
Onlinecomponents.com | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723 | 0 |
|
$0.0407 / $0.0463 | Buy Now |
|
Bristol Electronics | 31090 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTC114EM3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
DTC114EM3T5G
onsemi
NPN Bipolar Digital Transistor (BRT), SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 631AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DTC114EM3T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC114EM3T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC114EUAP | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, SOT-323, 3 PIN | Micro Commercial Components | DTC114EM3T5G vs DTC114EUAP |
DTC114EUBHZGTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, UMT3F, SC-85, 3 PIN | ROHM Semiconductor | DTC114EM3T5G vs DTC114EUBHZGTL |
DTC114YUA | Small Signal Bipolar Transistor | Taiwan Semiconductor | DTC114EM3T5G vs DTC114YUA |
DTC114EUA | Small Signal Bipolar Transistor | Secos Corporation | DTC114EM3T5G vs DTC114EUA |
DTC114TXV3T1 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, CASE 463C-03, SC-89, 3 PIN, BIP General Purpose Small Signal | onsemi | DTC114EM3T5G vs DTC114TXV3T1 |
DTC114YUBTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, UMT3F, 3 PIN | ROHM Semiconductor | DTC114EM3T5G vs DTC114YUBTL |
DTC114EKAFRAT146 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN | ROHM Semiconductor | DTC114EM3T5G vs DTC114EKAFRAT146 |
DTC114YUA | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | DTC114EM3T5G vs DTC114YUA |
DTC114EUBTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, UMT3F, 3 PIN | ROHM Semiconductor | DTC114EM3T5G vs DTC114EUBTL |
DDTC114YUA-13 | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DTC114EM3T5G vs DDTC114YUA-13 |