DTC114EU3HZGT106
ROHM Semiconductor
Description: Small Signal Bipolar Transistor,

Overview of DTC114EU3HZGT106 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DTC114EU3HZGT106 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 81AC4681
Newark Digital Trans, 50V, 0.1A, Sot-323, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Ratio, rohs Compliant: Yes |Rohm DTC114EU3HZGT106 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2852
  • 1 $0.3850
  • 10 $0.2650
  • 25 $0.2190
  • 50 $0.1750
  • 100 $0.1290
  • 250 $0.1190
  • 500 $0.1070
  • 1,000 $0.0750
$0.0750 / $0.3850 Buy Now
DISTI # DTC114EU3HZGT106CT-ND
DigiKey TRANS PREBIAS NPN 50V 0.1A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 18781
In Stock
  • 1 $0.2900
  • 10 $0.1770
  • 100 $0.1106
  • 500 $0.0815
  • 1,000 $0.0721
  • 3,000 $0.0601
  • 6,000 $0.0540
  • 9,000 $0.0509
  • 15,000 $0.0474
  • 21,000 $0.0454
  • 30,000 $0.0434
  • 75,000 $0.0390
  • 150,000 $0.0362
$0.0362 / $0.2900 Buy Now
DISTI # DTC114EU3HZGT106
Avnet Americas Trans Digital BJT NPN 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: DTC114EU3HZGT106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0409
  • 6,000 $0.0398
  • 12,000 $0.0386
  • 18,000 $0.0375
  • 24,000 $0.0364
  • 30,000 $0.0358
$0.0358 / $0.0409 Buy Now
DISTI # 755-DTC114EU3HZGT106
Mouser Electronics Digital Transistors NPN 50V 0.1A 10kO SOT-323 RoHS: Compliant 30601
  • 1 $0.2900
  • 10 $0.1770
  • 100 $0.0820
  • 1,000 $0.0730
  • 3,000 $0.0540
  • 9,000 $0.0450
  • 45,000 $0.0390
  • 99,000 $0.0360
$0.0360 / $0.2900 Buy Now
Future Electronics DTC114EU3HZG: 50 V 100 mA 200 mW Surface Mount NPN Digital Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 3,000 $0.0395
  • 9,000 $0.0379
  • 12,000 $0.0375
  • 30,000 $0.0363
  • 45,000 $0.0351
$0.0351 / $0.0395 Buy Now
DISTI # DTC114EU3HZGT106
TTI Digital Transistors NPN 50V 0.1A 10kO SOT-323 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.0400
  • 6,000 $0.0390
  • 9,000 $0.0380
  • 15,000 $0.0380
  • 21,000 $0.0370
  • 30,000 $0.0360
  • 45,000 $0.0350
$0.0350 / $0.0400 Buy Now
DISTI # DTC114EU3HZGT106
TME Transistor: NPN, bipolar, BRT, 50V, 0.1A, 200mW, SC70,SOT323 Min Qty: 1 0
  • 1 $0.3594
  • 10 $0.1229
  • 20 $0.1037
  • 100 $0.0655
  • 500 $0.0456
  • 1,000 $0.0411
  • 3,000 $0.0367
  • 6,000 $0.0350
  • 75,000 $0.0324
  • 150,000 $0.0322
$0.0322 / $0.3594 RFQ
DISTI # DTC114EU3HZGT106
Avnet Asia Trans Digital BJT NPN 100mA 3-Pin SOT-323 T/R (Alt: DTC114EU3HZGT106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days 0
RFQ
DISTI # C1S625901837081
Chip1Stop Pre-Biased Bipolar Transistor RoHS: Compliant Container: Cut Tape 2684
  • 50 $0.2340
  • 100 $0.0956
  • 500 $0.0954
  • 1,000 $0.0516
  • 2,000 $0.0443
$0.0443 / $0.2340 Buy Now
LCSC 305mA5V 200mW 100mA 50V SOT-323 Digital Transistors ROHS 265
  • 5 $0.0753
  • 50 $0.0614
  • 150 $0.0545
  • 500 $0.0493
  • 3,000 $0.0451
  • 6,000 $0.0431
$0.0431 / $0.0753 Buy Now

CAD Models for DTC114EU3HZGT106 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DTC114EU3HZGT106 by ROHM Semiconductor

DTC114EU3HZGT106
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
SC-70, SOT-323, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
18 Weeks
Date Of Intro
2018-03-29
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
BUILT IN BIAS RESISTOR RATIO IS 1.0
Collector Current-Max (IC)
0.1 A
Configuration
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
30
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.2 W
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
Want to compare parts?
  1. DTC114EU3HZGT106
    ROHM Semiconductor
    Small Signal Bipolar Transistor,
    VS

Alternate Parts for DTC114EU3HZGT106

This table gives cross-reference parts and alternative options found for DTC114EU3HZGT106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC114EU3HZGT106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DTC114EUA Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Rectron Semiconductor DTC114EU3HZGT106 vs DTC114EUA
DTC114EUAP Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, SOT-323, 3 PIN Micro Commercial Components DTC114EU3HZGT106 vs DTC114EUAP
DTC114EUA Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, SOT-323, 3 PIN Micro Commercial Components DTC114EU3HZGT106 vs DTC114EUA
DTC114EUAFRAT106 Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, ROHM Semiconductor DTC114EU3HZGT106 vs DTC114EUAFRAT106
DTC114EU3T106 Small Signal Bipolar Transistor, ROHM Semiconductor DTC114EU3HZGT106 vs DTC114EU3T106
DTC114EUAT106 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-70, 3 PIN ROHM Semiconductor DTC114EU3HZGT106 vs DTC114EUAT106
DDTC114EUA-7-F Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated DTC114EU3HZGT106 vs DDTC114EUA-7-F
DTC114EUA Small Signal Bipolar Transistor Taiwan Semiconductor DTC114EU3HZGT106 vs DTC114EUA
Part Number Description Manufacturer Compare
DTC114EUAP Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, SOT-323, 3 PIN Micro Commercial Components DTC114EU3HZGT106 vs DTC114EUAP
DTC114EUBHZGTL Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, UMT3F, SC-85, 3 PIN ROHM Semiconductor DTC114EU3HZGT106 vs DTC114EUBHZGTL
DTC114YUA Small Signal Bipolar Transistor Taiwan Semiconductor DTC114EU3HZGT106 vs DTC114YUA
DTC114EUA Small Signal Bipolar Transistor Secos Corporation DTC114EU3HZGT106 vs DTC114EUA
DTC114TXV3T1 TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, CASE 463C-03, SC-89, 3 PIN, BIP General Purpose Small Signal onsemi DTC114EU3HZGT106 vs DTC114TXV3T1
DTC114YUBTL Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, UMT3F, 3 PIN ROHM Semiconductor DTC114EU3HZGT106 vs DTC114YUBTL
DTC114EKAFRAT146 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN ROHM Semiconductor DTC114EU3HZGT106 vs DTC114EKAFRAT146
DTC114YUA Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor DTC114EU3HZGT106 vs DTC114YUA
DTC114EUBTL Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, UMT3F, 3 PIN ROHM Semiconductor DTC114EU3HZGT106 vs DTC114EUBTL
DDTC114YUA-13 Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Diodes Incorporated DTC114EU3HZGT106 vs DDTC114YUA-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTC114EU3HZGT106 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTC114EU3HZGT106 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of DTC114EU3HZGT106 would you like to use for your alert(s)?
  • Please alert me when DTC114EU3HZGT106 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTC114EU3HZGT106 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTC114EU3HZGT106 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTC114EU3HZGT106 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTC114EU3HZGT106.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTC114EU3HZGT106 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: