Transistors
DTC114YEBTL
ROHM Semiconductor
Description: Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3F, 3 PIN

Overview of DTC114YEBTL by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DTC114YEBTL by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 51AH5880
Newark Digital Trans, 50V, 0.1A, Sot-416Fl, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Rohs Compliant: Yes |Rohm DTC114YEBTL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.2810
  • 10 $0.2040
  • 25 $0.1660
  • 50 $0.1300
  • 100 $0.0930
  • 250 $0.0830
  • 500 $0.0740
  • 1,000 $0.0640
$0.0640 / $0.2810 Buy Now
DISTI # DTC114YEBTLCT-ND
DigiKey TRANS PREBIAS NPN 50V EMT3F Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2799
In Stock
  • 1 $0.2300
  • 10 $0.1390
  • 100 $0.0865
  • 500 $0.0633
  • 1,000 $0.0558
  • 3,000 $0.0462
  • 6,000 $0.0413
  • 9,000 $0.0389
  • 15,000 $0.0361
  • 21,000 $0.0344
  • 30,000 $0.0328
  • 75,000 $0.0293
  • 150,000 $0.0271
  • 300,000 $0.0253
$0.0253 / $0.2300 Buy Now
DISTI # 755-DTC114YEBTL
Mouser Electronics Digital Transistors TRANS DIGI BJT NPN 100MA TR RoHS: Compliant 1040
  • 1 $0.2300
  • 10 $0.1390
  • 100 $0.0640
  • 1,000 $0.0520
  • 3,000 $0.0410
  • 9,000 $0.0340
  • 24,000 $0.0320
  • 45,000 $0.0290
  • 99,000 $0.0260
$0.0260 / $0.2300 Buy Now
Future Electronics DTC114Y Series 50 V 100 mA Surface Mount NPN Digital Transistor - EMT3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 3,000 $0.0325
  • 9,000 $0.0313
  • 15,000 $0.0308
  • 60,000 $0.0294
  • 90,000 $0.0285
$0.0285 / $0.0325 Buy Now
DISTI # 64950841
Verical Trans Digital BJT NPN 50V 100mA 150mW 3-Pin EMTF T/R RoHS: Compliant Min Qty: 890 Package Multiple: 1 Date Code: 2151 Americas - 288692
  • 890 $0.0351
  • 1,042 $0.0300
  • 2,000 $0.0299
  • 3,000 $0.0231
  • 6,000 $0.0223
  • 12,000 $0.0213
  • 24,000 $0.0211
$0.0211 / $0.0351 Buy Now
DISTI # C1S625901090121
Chip1Stop Trans Digital BJT NPN 100mA 3-Pin EMTF T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 288692
  • 50 $0.0836
  • 100 $0.0346
  • 200 $0.0293
  • 500 $0.0281
  • 1,000 $0.0240
  • 2,000 $0.0239
  • 3,000 $0.0185
  • 6,000 $0.0178
  • 12,000 $0.0170
  • 24,000 $0.0169
$0.0169 / $0.0836 Buy Now
DISTI # C1S625901415959
Chip1Stop Trans Digital BJT NPN 100mA 3-Pin EMTF T/R RoHS: Compliant pbFree: Yes 6200
  • 500 $0.0749
  • 1,000 $0.0567
  • 2,500 $0.0538
$0.0538 / $0.0749 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 1580
  • 1 $0.1370
  • 10 $0.1130
  • 50 $0.0560
  • 100 $0.0530
  • 500 $0.0320
  • 1,000 $0.0300
$0.0300 / $0.1370 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 575
  • 1 $0.1370
  • 10 $0.1130
  • 50 $0.0560
  • 100 $0.0530
  • 500 $0.0320
  • 1,000 $0.0300
$0.0300 / $0.1370 Buy Now
LCSC 685mA5V 150mW 70mA 50V SOT-416FL Digital Transistors ROHS 567
  • 20 $0.0367
  • 200 $0.0297
  • 600 $0.0258
  • 3,000 $0.0235
  • 9,000 $0.0214
  • 21,000 $0.0203
$0.0203 / $0.0367 Buy Now

CAD Models for DTC114YEBTL by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DTC114YEBTL by ROHM Semiconductor

DTC114YEBTL
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SC-89
Package Description
ROHS COMPLIANT, EMT3F, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.21.00.75
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
BUILT IN BIAS RESISTOR RATIO 4.7
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
68
JESD-30 Code
R-PDSO-F3
JESD-609 Code
e1
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
0.15 W
Power Dissipation-Max (Abs)
0.15 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
Want to compare parts?
  1. DTC114YEBTL
    ROHM Semiconductor
    Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3F, 3 PIN
    VS

Related Parts for DTC114YEBTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTC114YEBTL by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTC114YEBTL by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of DTC114YEBTL would you like to use for your alert(s)?
  • Please alert me when DTC114YEBTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTC114YEBTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTC114YEBTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTC114YEBTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTC114YEBTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTC114YEBTL by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: