Part Details for DTC114YET1 by onsemi
Overview of DTC114YET1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTC114YET1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35653 |
|
RFQ | ||
|
Quest Components | Pre-biased "digital" Transistor, 50v V(br)ceo, 100ma I(c), Sot-416 | 84420 |
|
$0.0305 / $0.1160 | Buy Now |
|
Quest Components | Pre-biased "digital" Transistor, 50v V(br)ceo, 100ma I(c), Sot-416 | 28522 |
|
$0.0508 / $0.2900 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, NPN RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 20895 |
|
$0.0387 / $0.0455 | Buy Now |
Part Details for DTC114YET1
DTC114YET1 CAD Models
DTC114YET1 Part Data Attributes
|
DTC114YET1
onsemi
Buy Now
Datasheet
|
Compare Parts:
DTC114YET1
onsemi
100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 463-01, SC-75, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 | |
Package Description | CASE 463-01, SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 463-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 0.21 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DTC114YET1
This table gives cross-reference parts and alternative options found for DTC114YET1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC114YET1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTC114YE,115 | PDTC114Y series - NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ SC-75 3-Pin | NXP Semiconductors | DTC114YET1 vs PDTC114YE,115 |
PDTC114YE,135 | PDTC114Y series - NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ SC-75 3-Pin | NXP Semiconductors | DTC114YET1 vs PDTC114YE,135 |
PDTC114YE,115 | PDTC114Y series - NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ@en-us SC-75 3-Pin | Nexperia | DTC114YET1 vs PDTC114YE,115 |
DTC114YE | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-75/90, 3 PIN | onsemi | DTC114YET1 vs DTC114YE |
PDTC114YE/T3 | Small Signal Bipolar Transistor | Nexperia | DTC114YET1 vs PDTC114YE/T3 |
DTC114YET1G | NPN Bipolar Digital Transistor (BRT), SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | DTC114YET1 vs DTC114YET1G |