Part Details for DTC114YET1 by Motorola Mobility LLC
Overview of DTC114YET1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTC114YET1
DTC114YET1 CAD Models
DTC114YET1 Part Data Attributes:
|
DTC114YET1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
DTC114YET1
Motorola Mobility LLC
100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-75, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SC-75 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 4.7 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DTC114YET1
This table gives cross-reference parts and alternative options found for DTC114YET1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC114YET1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UNR9214G | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SSMINI3-F3, 3 PIN | Panasonic Electronic Components | DTC114YET1 vs UNR9214G |
DTC114YE | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-75/90, 3 PIN | Rochester Electronics LLC | DTC114YET1 vs DTC114YE |
PDTC114YEF,115 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-89, 3 PIN | NXP Semiconductors | DTC114YET1 vs PDTC114YEF,115 |
UNR9214 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SS-MINI PACKAGE-3 | Panasonic Electronic Components | DTC114YET1 vs UNR9214 |
UNR9214J | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-89, 3 PIN | Panasonic Electronic Components | DTC114YET1 vs UNR9214J |
DTC114YRLRM | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226, 3 PIN | Rochester Electronics LLC | DTC114YET1 vs DTC114YRLRM |
BCR129F | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TSFP-3 | Infineon Technologies AG | DTC114YET1 vs BCR129F |
DTC114Y | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | Rochester Electronics LLC | DTC114YET1 vs DTC114Y |
DTC114YRLRM | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226, 3 PIN | onsemi | DTC114YET1 vs DTC114YRLRM |
DTC114Y | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | onsemi | DTC114YET1 vs DTC114Y |